
Technical specifications
- Cover plate required: Yes
- Suitable for single wire cross sections of 0.14-4 mm²
- Suitable for wire cross-sections of fine wire with wire-end sleeves from 0.14 to 0.14 mm²
- Suitable for wire cross-section of without wire-end sleeves: 0.14-4 mm²
- Number of clamping points per level: 4
- Cross section separation design: Without
- Design of electrical connection 1: Other
- Design of electrical connection 2: Other
- Rated current In:20 A.
- Flammability class of insulation material according to UL94: V0
- Floors bridged: Yes
- With integrated test socket: No.
- Material of the insulating body: Other
- Packaging type
Piece
- Product type
Disconnect terminal
- Features
+ swivelling cutter
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
4 mm²
- Factory colour
Grey
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
400 V
- Manufacturer part #
1079070
- Content
50 pc(s)
- Type
PTV 2,5-QUATTRO-MT
- Dim
(W x H x D) 5.2 x 80.5 x 45.7 mm
- Width
5.2 mm
- Height
80.5 mm
- Flammability rating
V0
- Depth
45.7 mm
- Rated voltage
400 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3563225 Phoenix Contact 1079070 Disconnect terminal Push-in connector Grey 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3563225 Phoenix Contact 1079070 Disconnect terminal Push-in connector Grey 50 pc(s) Piece
Description
Blade disconnect terminal, nominal voltage: 400 V, nominal current : 20 A, connection type: Push-in connection, rated cross-section: 2.5 mm², Cross-section: 0.14 mm² - 4 mm², color: gray
This text is machine translated.
This text is machine translated.










