
Technical specifications
- Suitable for wire cross-section of without wire-end sleeves: 1.5-6 mm²
- Multiple wire cross-section that can be connected: 1.5-6 mm²
- Number of power contacts: 4
- Number of control contacts: 2
- Design of electrical connection: Crimp connection
- Dimensioning surge voltage: 6 kV
- Rated current In:40 A.
- Operating temperature 40 to 125 °C.
- Flammability class of insulation material according to UL94: V0
- Diameter of plug contact 4 mm
- Pin contact type
- Contact insert without contacts: Yes
- Min Number of mating cycles: 500
- With wire protection: No.
- With ground wire: Yes
- Number of pins: 6
- Surrounding temperature 125-125 °C
- Pollution level 3
- Contact coating material: Other
- Material of the contact insert: Thermoplastic
- Contact material: Other copper alloys
- Material of the connector insert: Thermoplastic
- Over voltage category III
- Type
HC-COM-Q4/2-I-CT-M
- Product type
Connector insert
- Connector type
Pin
- Total no. of pins
6 + PE
- Content
1 pc(s)
- Max. temperature
125 °C
- Min. temperature
-40 °C
- Leading contact (PE)
Yes
- Case material
Thermoplastic
- Manufacturer part #
1079555
- Insulation material
Thermoplastic
- Number of pins
6
- Width
26.3 mm
- Height
52.3 mm
- Depth
45.5 mm
- max. cross section
6 mm²
- Min. cross section
1.5 mm²
- Cross-section range
1.5 - 6 mm²
- Pin diameter
4 mm
- Rated voltage
400 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3563421 Phoenix Contact 1079555 Connector insert Pin Total number of pins: 6 + PE 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3563421 Phoenix Contact 1079555 Connector insert Pin Total number of pins: 6 + PE 1 pc(s)
Description
Contact insert, no. 4+2+PE, size: COM, power contacts: 4, control contacts: 2, Number of connections per pin: 1, pin, crimp connection, 400 V, 40 A, 1.5 mm² ... 6 mm², Application: Power/Signal
This text is machine translated.
This text is machine translated.










