
Highlights & Details
Disconnect terminal
- PT 10-TG
Technical specifications
- Cover plate required: No.
- Suitable for single wire cross sections of 0.5-16 mm²
- Suitable for wire cross-sections of fine wire with wire-end sleeves from 0.5 to 0.5 mm²
- Suitable for wire cross-section of without wire-end sleeves: 0.5-16 mm²
- Number of clamping points per level: 2
- Cross section separation design: Without
- Design of electrical connection 1: Other
- Design of electrical connection 2: Other
- Rated current In:20 A.
- Flammability class of insulation material according to UL94: V0
- Floors bridged: Yes
- With integrated test socket: No.
- Mounting type: Top hat rail TH35
- Material of the insulating body: Other
- Packaging type
Piece
- Product type
N terminal
- Features
built-in jumper
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
16 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
16 mm²
- Factory colour
Grey
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
500 V
- Manufacturer part #
1080201
- Content
25 pc(s)
- Type
PT 10-TG
- Dim
(W x H x D) 10.2 x 88.9 x 49.5 mm
- Width
10.2 mm
- Height
88.9 mm
- Flammability rating
V0
- Depth
49.5 mm
- Rated voltage
500 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3563070 Phoenix Contact 1080201 N terminal Push-in connector Grey 25 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3563070 Phoenix Contact 1080201 N terminal Push-in connector Grey 25 pc(s) Piece
Description
Isolation terminal, current and voltage are determined by the plug used, nominal voltage: 500 V, rated current : 20 A, connection type: Push-in connection, rated cross-section: 10 mm², Cross-section: 0.5 mm² - 16 mm², mounting: NS 35/7.5, NS 35/15, color: gray
This text is machine translated.
This text is machine translated.










