
Highlights & Details
Distribution Block
- PTFIX 6X10/S-NS35 BU
Technical specifications
- Cover plate required: No.
- Number of clamping points per level: 6
- Design of electrical connection 1: Other
- Design of electrical connection 2: Other
- Rated current In:57 A.
- Flammability class of insulation material according to UL94: V0
- Floors bridged: Yes
- Mounting type: Top hat rail TH35
- Product type
Distribution block
- Features
built-in jumper
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
16 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
16 mm²
- Factory colour
Blue
- Nominal current
57 A
- Nominal current - rounded value
57 A
- Nominal voltage
800 V
- Manufacturer part #
1082404
- Content
10 pc(s)
- Type
PTFIX 6X10/S-NS35 BU
- Dim
(W x H x D) 37 x 58.1 x 25.1 mm
- Width
37 mm
- Height
58.1 mm
- Flammability rating
V0
- Depth
25.1 mm
- Rated voltage
800 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3563092 Phoenix Contact 1082404 Distribution block Push-in connector Blue 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3563092 Phoenix Contact 1082404 Distribution block Push-in connector Blue 10 pc(s)
Description
Distributor block, Block with vertical alignment, rated voltage: 800 V, rated current: 57 A, number of connections: 6, connection type: Push-in connection, rated cross-section: 10 mm², cross-section : 0.5 mm² - 16 mm², mounting type: NS 35/7.5, NS 35/15, color: Blue
This text is machine translated.
This text is machine translated.










