
Technical specifications
- Cover plate required: No.
- Suitable for single wire cross sections of 0.5-10 mm²
- Suitable for wire cross-sections of fine wire with wire-end sleeves of 0.5-6 mm²
- Suitable for wire cross-section of without wire-end sleeves: 0.5-6 mm²
- Number of clamping points per level: 5
- Design of electrical connection 1: Other
- Design of electrical connection 2: Other
- Rated current In:41 A.
- Flammability class of insulation material according to UL94: V0
- Floors bridged: Yes
- Suitable for conducting material: Aluminium/copper
- Material of the insulating body: Other
- Packaging type
Piece
- Product type
Clip terminal
- Features
built-in jumper
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
10 mm²
- Number of pins
5
- Factory colour
Green-yellow
- Nominal current
41 A
- Nominal current - rounded value
41 A
- Nominal voltage
1000 V
- Manufacturer part #
1083238
- Content
10 pc(s)
- Type
AGK PT 4X6/M10 GNYE
- Dim
(W x H x D) 31.05 x 57.546666 x 35.63009 mm
- Width
31.05 mm
- Height
57.546666 mm
- Flammability rating
V0
- Connector colour
Green-yellow
- Depth
35.63009 mm
- Rated voltage
1000 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3563137 Phoenix Contact 1083238 Clip terminal Push-in connector Green-yellow 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3563137 Phoenix Contact 1083238 Clip terminal Push-in connector Green-yellow 10 pc(s) Piece
Description
This text is machine translated.










