• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1088662 Connector

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection cross-section (single wire): 2.5-2.5 mm²
  • Cable diameter 6-9 mm
Product type

Connector

Connection

Push-in wire connector

Cable Ø (max.)

13 mm

Cable Ø up to

6 mm

Cable Ø range

6 - 13 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563594 Phoenix Contact 1088662 Connector

User & Safety Instructions

User & Safety Instructions 3563594 Phoenix Contact 1088662 Connector

Description

Connector, product family: IPD, connection type: Push-lock connection, pins: 2+PE, pin, 0.5 mm² ... 2.5 mm², 500 V, 20 a, PA, black, Coding: P, external cable diameter: 6 mm ... 9 mm and 8 mm ... 13 mm

This text is machine translated.