• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1088679 Feedthrough

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of connections per pin:1
  • Colour of the coding/contact insert: Black
  • Thread connection dimension M20
  • Halogen-free: No.
  • Mechanical coding: Yes
  • Surface treatment contacts: Silver-plated
  • Pole identification L, N, PE
  • Number of poles: 3
  • Material of housing: Polyamide (PA)
Product type

Feedthrough

Connection

Push-in wire connector

Rated voltage

500 V

Test current

20 A

Cable Ø (max.)

2.5 mm²

Cable Ø up to

0.5 mm²

Cable Ø range

0.5 - 2.5 mm²

Mounting type

Wall

Number of pins

3

IP66

Height

28.498247 mm

Length

43.45 mm

Width

28.498247 mm

Case colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563700 Phoenix Contact 1088679 Feedthrough

User & Safety Instructions

User & Safety Instructions 3563700 Phoenix Contact 1088679 Feedthrough

Description

Wall ducts, for connectors, product family: IPD, connection type: Push-in connection, pin number: 2+PE, M20, pin, 0.5 mm² ... 2.5 mm², 500 V, 20 a, PA, black, Coding: P

This text is machine translated.