
Image similar
Feedthrough
0.5 m
Socket
450 V
17.5 A
Wall
3
IP66
32.998247 mm
63.5 mm
32.998247 mm
Black
32.998247 mm
FALSE
32.998247 mm
Black
17.5 A
450 V
3
63.5 mm
Silver-plated
TRUE
M25
IP66
1
L, N, PE
Black
yes
Datasheet 3563479 Phoenix Contact 1088696 Feedthrough 0.5 m
User & Safety Instructions 3563479 Phoenix Contact 1088696 Feedthrough 0.5 m