• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1088706 Protective cap

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories/spare parts: Other
  • Spare part: No.
  • Accessories: No.
Product type

Protective cap

Number of pins

3

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3563507 Phoenix Contact 1088706 Protective cap

User & Safety Instructions

User & Safety Instructions 3563507 Phoenix Contact 1088706 Protective cap

Description

Protection cap, IPD, without locking element, IP66, IP68, IP69K, width 26 mm, color: gray, for IPD PL 3P2.5...

This text is machine translated.