
Phoenix Contact 1089970 Sensor/actuator cable M12 Socket, straight 1.00 m No. of pins (RJ): 4 1 pc(s) Piece
Technical specifications
- Standards/regulations: M12 plug connector IEC 61076-2-111
- Insulation resistance ≥ 100 MΩ
- Mating cycles: 100
- Cable type: PVC black
- Cable type (short code): 110
- AWG power supply: 16
- Outer sheath, color: Black gray RAL 7021
- Number of bending cycles: 2000000
- Travel distance: 10 m.
- Travel speed 3 m/s
- Acceleration: 10 m/s²
- Material conductor: Bare copper wire
- Pollution level 3
- Flammability class according to UL 94: V0
- Over voltage category III
- Material grip body: PP
- Material knurl: Die-cast zinc, nickel-plated
- Conductor resistance: ≤ 13 Ω/km (at 20 °C)
- Packaging type
Piece
- Type
SAC-4P- 1,0-110/M12FST
- Product type
Sensor/actuator cable
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 socket, straight
- No. of pins
4
- Cable length
1.00 m
- Jacket material
PVC
- Nominal voltage
63 V DC
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Connector cross-section (max.)
1.5 mm²
- Outside Ø
7.55 mm
- Connection
M12 socket
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
T
- Contact material
CuZn
- Contact surface
Ni/Au
IP65
- Features
T-codiert
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
1089970
- Content
1 pc(s)
- Cable diameter (details)
7.55 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209118 Phoenix Contact 1089970 Sensor/actuator cable M12 Socket, straight 1.00 m No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2209118 Phoenix Contact 1089970 Sensor/actuator cable M12 Socket, straight 1.00 m No. of pins (RJ): 4 1 pc(s) Piece
Description
This text is machine translated.















