
Technical specifications
- Cover plate required: No.
- Number of clamping points per level: 13
- Design of electrical connection 1: Other
- Design of electrical connection 2: Other
- Rated current In:24 A.
- Flammability class of insulation material according to UL94: V0
- Floors bridged: Yes
- Material of the insulating body: Other
- Product type
Distribution block
- Features
built-in jumper
- Connection
Push-in connector
- Factory colour
Blue-white
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
450 V
- Manufacturer part #
1091672
- Content
8 pc(s)
- Type
PTFIX 6/12X2,5 BUWH
- Dim
(W x H x D) 41 x 28.6 x 21.7 mm
- Width
41 mm
- Height
28.6 mm
- Flammability rating
V0
- Depth
21.7 mm
- Rated voltage
450 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3563853 Phoenix Contact 1091672 Distribution block Push-in connector Blue-white 8 pc(s)
User & Safety Instructions
User & Safety Instructions 3563853 Phoenix Contact 1091672 Distribution block Push-in connector Blue-white 8 pc(s)
Description
Distributor block, basic terminal with infeed, nominal voltage: 450 V, nominal current: 24 A, number of connections: 13, connection type: Push-in connection, tap, cross-section : 0.14 mm² - 4 mm², push-in connection, collective connection, rated cross-section: 6 mm², cross-section: 0.5 mm² - 10 mm², mounting type: Snap-on mounting rail adapter, direct mounting with flange, fly, color: Blue/white
This text is machine translated.
This text is machine translated.










