• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1098676 DC/DC converter 48 V DC 2 A Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: QUINT Power
  • Push-in connection
  • Width 90 mm
  • Height: 106 mm
  • Depth: 45 mm
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -25 °C ... 70 °C (> 60 °C DERATING 2.5 %/K)
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Standards/regulations EN 61000-4-10
  • Mounting type: Rail mounting
  • Insulation properties: Insulation properties
  • Overvoltage category: Overvoltage category
  • Pollution level: 2
  • Vibration (operation): < 15 Hz, amplitude ±2.5 mm | 15 Hz ... 100 Hz: 2.3 g 90 min. (According to IEC 60068-2-6)
  • Stripped length: 10 mm
  • Frequency range: 50 Hz ... 60 Hz
  • Identification: DNV GL
  • Protection class: II
  • Frequency:50 Hz;100 Hz;150 Hz;300 Hz
  • Rated input voltage range: 24 V DC ... 48 V DC
  • Input voltage range: 24 V DC ... 48 V DC -10 % ... +25 %
  • Wide-range input: Yes
  • Voltage strength max. 60 V DC (60 s)
  • Switch-on current impulse: Typical 8 A
  • Switch-on current impulse integral (I2t): Typ. 0.1 A2S
  • Switch-on current surge limitation 8 A.
  • Mains failure bridging time: Typ. 13 ms (24 V DC);typ. 18 ms (48 V DC);> 20 ms (24 V DC / 48 V DC, with 50 % load)
  • Current consumption: Type 5.6 A (24 V DC);TYPE. 2.7 A (48 V DC)
  • Switch-on time < 1 seconds
  • Input fuse 15 A (slow-blow, internal)
  • Selection of suitable fuse for the input protection: 10 A ... 16 A (characteristic B, C, D, K or comparable)
  • Efficiency: Type. 90.1 % (24 V DC);typ. 91.9 % (48 V DC)
  • Output characteristic U/I Advanced
  • Rated output voltage 48 V DC
  • Setting range of output voltage (USet): 48 V DC ... 56 V DC (> 48 V OUTPUT CONSTANT)
  • Nominal output current (IN): 2 A.
  • Static Boost (ISTAT.Boost): 2.5 A.
  • Dynamic boost (IDyn.Boost) 4 A (4.9 s)
  • Short-circuit-proof: Yes
  • Idle: Yes
  • Output power (PN) 96 W
  • Output power (PStat. Boost) 120 W
  • Output power (PDyn. Boost) 192 W
  • Regenerative resistance ≤ 65 V DC
  • Protection against overvoltage at output (OVP): ≤ 60 V DC
  • Remaining ripple < 20 mV
  • Control deviation static: < 1 % (load change static 10 % ... 90 %
  • Control deviation dynamic: < 1 % (load change static 10 % ... 90 %
  • Control deviation Input voltage change: < 1 % (load change static 10 % ... 90 %
  • Rise time: < 1 s (UOUT (10 % ... 90 %)
  • Series switching capability: Yes
  • No-load operation Power Maximum < 2.5 W
  • Power loss Nominal load maximum: < 7.5 W
  • Parallel switching capability: Yes, for redundancy and power increase
  • Safety (secondary side): Electronic
  • Input: 1 kV (test efficiency 4 - symmetric);2 kV (test efficiency 4 - asymmetric)
  • Position: 3.x
  • Wire connection: Conductor connection
  • rigid: 0.2 mm² ... 2.5 mm².
  • flexible: 0.2 mm² ... 2.5 mm².
  • Rigid (AWG): 24 ... 14
  • Output:1 kV (test efficiency 3 - symmetric);2 kV (test efficiency 3 - asymmetric)
  • Signal: 2 kV (test sharpness: 4 – unbalanced)
  • LED signaling: LED signaling
  • Signal threshold: > PThr (LED is yellow, output power > PThr, depending on the position of the rotary selection switch);> 0.9 x   USSET (LED is green);< 0.9 x USSET (LED flashes green)
  • Default: 24 V DC;22 mA;24 V DC for Uout > 0.9 x USSet
  • Digital 0 V DC;24 V DC;22 mA
  • Number of phases: 1.00
  • Insulation voltage input/output: 3.1 kV DC (type test);1.2 kV DC (routine test)
  • Switching frequency: 30.00 kHz ... 40.00 kHz (auxiliary converter stage);90.00 kHz ... 110.00 kHz (main conversion stage)
  • MTBF (IEC 61709, SN 29500): > 1775000 h (25 °C);> 1058000 h (40 °C);> 488000 h (60 °C)
  • Service life (electrolytic capacitors): Life expectancy (electrolytic capacitors)
  • Current 2 A
  • Temperature 30 °C.
  • Time: 50 ms
  • Additional text: Testing degree of accuracy 2
  • Article dimensions: Article dimensions
  • Part dimensions for alternative mounting: Part dimensions for alternative mounting
  • Mounting dimensions
  • Right/left (active) mounting distance: 15 mm / 15 mm (pout ≥50 %)
  • Right/left mounting distance (passive) 5 mm / 5 mm (pout ≥50 %)
  • Top/bottom (active) mounting distance: 30 mm / 30 mm (pout ≥50 %)
  • Top/bottom (passive) mounting distance: 30 mm / 30 mm (pout ≥50 %)
  • Mounting instructions: Modular: PN ≥50 %, horizontal 5 mm, next to active components 15 mm, vertical 50 mm
  • Modular: PN <50%, horizontal 0 mm, vertical top 40 mm, vertical bottom 20 mm
  • Protective coating: No.
  • Flammability class to UL 94 (housing / terminals): V0
  • Housing material: Plastic
  • Operating height: ≤ 5000 m (> 2000 m, observe derating)
  • Climate class 3K22 (according to EN 60721-3-3)
  • Max. ass. Humidity (operating): ≤ 95% (at 25°C, no condensation)
  • Shock: 18 ms, 30 g, per direction of room (according to IEC 60068-2-27)
  • EN 61010-1: II (≤ 5000 m)
  • EN 62477-1: III (≤ 2000 m)
  • Standard name: Railway applications
  • Safety Measuring, control, control and laboratory equipment: Safety of measuring, control, control and laboratory equipment
  • Low voltage: Protective extra-low voltage
  • Mains voltage dips: Mains voltage dips
  • UL
  • SIQ: SIQ
  • Shipbuilding: Shipbuilding
  • Electromagnetic compatibility: Conformity to EMC directive 2014/30/EU
  • EMC requirements for emission of interference EN 61000-6-3;EN 61000-6-4
  • EMC requirements for immunity EN 61000-6-1;EN 61000-6-2
  • EMC requirements for power station: EN 61850-3;EN 61000-6-5
  • Line-guided interference emission: Line-guided interference emission
  • Interference radiation: Interference radiation
  • DNV GL conductive emission of interference: DNV GL conductive emission of interference
  • DNV: Class A
  • DNV GL interference radiation: DNV GL interference radiation
  • Discharge of static electricity: Discharge of static electricity
  • Contact discharge 6 kV (test efficiency 3)
  • 8 kV (test efficiency 3)
  • Note: Criterion B
  • Electromagnetic HF-field: Electromagnetic HF-field
  • Test field strength 1000 A/m
  • Fast Transients (Burst): Fast Transients (Burst)
  • Surge voltage load (SURGE): Surge current load (SURGE)
  • Conducted interference: Conducted interference
  • Input/output/signal: Asymmetrical
  • Voltage: 1 kV
  • Magnetic field with energy-technical frequency: Magnetic field with energy-technical frequency
  • Voltage dips: Voltage dips
  • Voltage dip 0%
  • Pulse-shaped magnetic field: Pulse-shaped magnetic field
  • Asymmetric conductive interference variables: Asymmetric conductive interference variables
  • 100 kHz testing level 1
  • Test level 2 1 MHz
  • 1.5 kHz 15 kHz (test level 3 3) test level
  • 15 kHz 150 kHz (test level 4 3) test level
  • Test level 5: 16.7 Hz 50 Hz 60 Hz 150 Hz 180 Hz (test efficiency 3)
  • Test level 6: 0 Hz 16.7 Hz 50 Hz 60 Hz (test efficiency 3)
  • Alternating portion of DC voltage: Alternating share of DC voltage
  • Switching percentage: 10% (UN)
  • Dampened oscillating shaft: Dampened vibrating shaft
  • Input, output (test level 1): 1 MHz (test level 2 - balanced)
  • Input, output (test level 2): 1 MHz (test level 2 - unbalanced)
  • Signals (test level 1) 1 MHz (test level 2 - balanced)
  • Signals (test level 2): 1 MHz (test level 2 - unbalanced)
  • Dampened oscillating magnetic field: Damped oscillating magnetic field
  • Criteria: Criteria
  • Criterion A: Normal operating behavior within the defined limits.
  • Criterion B: Temporary impairment of the operating behavior, which the device itself corrects.
  • Criterion C: Intermittent impairment of the operating behavior that the device itself corrects or can be restored by operating the controls.
  • Surrounding temperature (startup type tested): -40 °C
  • Railway applications: Railway applications
  • Derating: > 60 °C (2.5 %/K of out nom.)
  • Number of periods: 0.5 / 1 / 5 / 50 periods
  • Installation distance right/left (active, passive): 0 mm / 0 mm (pout ≤50 %)
  • Top/bottom mounting distance (active, passive): 30 mm / 30 mm (pout ≤50 %)
  • Design of the casing: Polycarbonate (PC), UL 94 V0
  • Signal output can be configured: Signal output
Product type

DC/DC converter

Type

QUINT4-PS/24-48DC/48DC/2/PT

Min. input voltage

24 V DC

Input voltage (max.)

48 V DC

Output voltages

48 V DC

Max. output current

2 A

Output current (max.) - rounded

2 A

Connection

Push-in spring-loaded terminal

Operating temperature (min.)

-25 °C

Operating temperature (max.)

70 °C

Dim

(L x W x H) 90 x 45 x 106 mm

Height

106 mm

Length

90 mm

Width

45 mm

Content

1 pc(s)

Depth

90 mm

IP20

Recess height

106 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563669 Phoenix Contact 1098676 DC/DC converter 48 V DC 2 A Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3563669 Phoenix Contact 1098676 DC/DC converter 48 V DC 2 A Content 1 pc(s)

Description

Primary switched DC/DC converter, QUINT Power, Rail mounting, Input 24 V DC - 48 V DC , Output 48 V DC / 2 A

This text is machine translated.

What kind of DC/DC Converters are you looking for?