• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1105710 GW PN/MODBUS 2E/4DB9 Data gateway RJ-45, D-SUB9 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of connection D-SUB-9-plug
  • Tightening torque: 0.5 Nm ... 0.6 Nm
  • Conductor cross-section flexible: 0.20 mm² ... 2.50 mm².
  • Wire cross-section AWG: 24 ... 12
  • Width 45 mm
  • Height: 99 mm
  • Depth: 115 mm
  • Colour: grey
  • Material housing PA 6.6
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -40 °C ... 70 °C
  • Ambient temperature (storage/transport): -40 °C ... 80 °C
  • Altitude: < 2000 meters
  • Standards/regulations EN 55022, EN 55024
  • Mounting type: Rail mounting
  • Permissible air humidity (operation): 10 % ... 95% (no condensation)
  • Conformity/Approvals: Conformity/approvals
  • ATEX: DEMKO 18ATEX 2026X: II 3 G
  • Ex ec IIC T4 GC
  • IECEx: IECEx UL 18.0023X
  • Ex ec IIC T4 GC
  • UL, USA / Canada: Class I, div. 2, GROUPS A, B, C, D T4A
  • Transfer length ≤ 1200 m
  • Supply voltage range: 10.8 V DC ... 30 V DC (via COMBICON plug-in screw terminals)
  • Permissible humidity (storage/transport): 5 % ... 95% (no condensation)
  • Note for application: Only for industrial use
  • Signal: Ethernet; PROFINET; Modbus
  • Function: Function
  • Electromagnetic compatibility: Conformity to EMC directive 2014/30/EU
  • Interference radiation: Interference radiation
  • Pollutant test: ISA-S71.04-1985 G3 Harsh Group A.
  • IEC 61000-6-2:2005
  • Supported protocols: PROFINET, Modbus ASCII/RTU/TCP
  • Load resistance 120 Ω (configurable)
  • Supply: Supply
  • Vibration resistance according to EN 60068-2-6/IEC 60068-2-6:
  • Shock according to EN 60068-2-27/IEC 60068-2-27:
  • Typical current consumption 110 mA (24 V DC)
  • Maximum power consumption 120 mA (24 V DC)
  • Number of channels: 2
  • Usage restriction: Use restriction
  • EMC note: EMC: Class A product, see manufacturer's declaration in the download area
  • UL, USA UL 61010-1
  • CCCex Note: Use in hazardous areas is not permitted in China.
  • Ex data: Ex data
  • Management: Web-based management
  • Number of connections: 4
  • Electrical isolation: IEC UL 61010-1 (VCC // Ethernet)
  • MTBF: 63.5 years (Telcordia standard, temperature : 25 °C, exposure: 50 %, environmental factor = 1.0);42.3 years (Telcordia standard, temperature : 40 °C, exposure: 50 %, environmental factor = 1.5)
  • Serial transfer rate: 0.3 / 0.6 / 1.2 / 2.4 / 4.8 / 9.6 / 19.2 / 38.4 / 57.6 / 115.2 / 230.4 kBit/s.
  • Test voltage Data interface/data interface 1.5 kVeff (50 Hz, 1 min.)
  • Test voltage Data interface/supply: 1.5 kVeff (50 Hz, 1 min);1.5 kVeff
  • Status and diagnostic indicators: LEDs: Status, ACT/LNK (Ethernet traffic)
  • Web server: Yes
  • Auxiliary protocols: ARP, DHCP (client), PING
  • Data: RS-232: Data: RS-232
  • Pin assignment: 3, 5, 7
  • File format/coding: 5/6/7/8 data bits, 1/2 stop bit, parity None/Straight/Odd/Mark/Blank
  • Data flow control/protocols: Software handshake, Xon/Xoff or hardware handshake RTS/CTS
  • Data: RS-422: Data: RS-422
  • Data: RS-485: Data: RS-485
  • ModBus/TCP client: Modbus/TCP client
  • Number of Modbus TCP clients: 96
  • DATA: PROFINET, MODBUS TCP: DATA: PROFINET, MODBUS TCP
Product type

Data gateway

Interfaces

RJ-45

D-SUB9

Type

GW PN/MODBUS 2E/4DB9

Min. operating temperature

-40 °C

Operating temperature

-40 °C (min)

Dim

(W x H x D) 45 x 99 x 115 mm

Max. current consumption

120 mA

Height

99 mm

Width

45 mm

Manufacturer part #

1105710

Type

Carry rail mounting

Depth

115 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3564228 Phoenix Contact 1105710 GW PN/MODBUS 2E/4DB9 Data gateway RJ-45, D-SUB9 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3564228 Phoenix Contact 1105710 GW PN/MODBUS 2E/4DB9 Data gateway RJ-45, D-SUB9 1 pc(s)

Description

THE GW PN/MODBUS... Enables two-way communication between PROFINET and Modbus protocols. Includes two RJ45 ports and four D-SUB-9 ports.

This text is machine translated.