
Highlights & Details
PCB connector
- Total number of pins 4
- No. of rows 1
- Content 100 pc(s)
Technical specifications
- Connectable cable type: Round cable
- Wire cross-section with single wire connections: 0.2-2.5 mm²
- Suitable for wire cross-sections of fine wire with wire-end sleeves from 0.25 to 2.5 mm²
- Suitable for wire cross-sections of fine wire without wire-end sleeves: 0.2-2.5 mm²
- Number of plug contact rows: 1
- Design of electrical connection: Spring-loaded connection
- Dimensioning surge voltage: 4 kV
- Rated current In:16 A.
- Operating temperature 40 to 105 °C.
- Flammability class of insulation material according to UL94: V0
- Contact version: Socket
- Grid dimension of the connections 5.08 mm
- Contact spacing 5.08 mm
- Connection type: Other
- Pollution level: 2
- Material of the contact coating: Tin
- Housing material: Other
- Material of the insulating body: Polyamide (PA)
- Material of contact: Copper
- Angle contact/conductor connection: Other
- Over voltage category III
- Packaging type
Carton
- Product type
PCB connector
- Total no. of pins
4
- Connector type
Power strip
- Features
+ push-in spring bracket
- Total number of pins
4
- No. of rows
1
- CS
5.08 mm
- Pins per row
4
- Connection
Spring-loaded connector
- Case material
PA
- Manufacturer part #
1110583
- Content
100 pc(s)
- Contact material
Copper
- Max. temperature
105 °C
- Min. temperature
-40 °C
- Type
LPC 2,5/ 4-ST-5,08
- Connector contact surface
Tin
- Number of pins
4
- Case colour
Green
- Rated voltage
320 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3563934 Phoenix Contact 1110583 PCB connector Total number of pins 4 No. of rows 1 100 pc(s) Carton
User & Safety Instructions
User & Safety Instructions 3563934 Phoenix Contact 1110583 PCB connector Total number of pins 4 No. of rows 1 100 pc(s) Carton
Description
PCB connector, nominal cross-section: 2.5 mm², color: Green, nominal current: 16 A, rated voltage (III/2): 320 V, contact surface: Sn, contact type: Bush, number of rows: 1, number of rows: 4, product family: LPC 2.5/...-ST, grid dimension: 5.08 mm, connection type: Lever push-in connection, Connection direction of conductor/board: 0 °, snap-in hooks: - snap-in hooks, connector system: COMBICON MSTB 2.5, locking: without, mounting system: without, packing type: packed in cardboard
This text is machine translated.
This text is machine translated.










