• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1110986 CAPAROC PM PN Feeder module 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Feeder module
Type
Plug-in module
Connection
Push-in spring-loaded terminal
IP rating
IP20
Length
111.3 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: CAPAROC
  • Designed: Clip-on module
  • Push-in connection
  • Conductor cross-section rigid: 0.2 mm² ... 1.5 mm².
  • Wire cross-section AWG: 24 ... 16
  • Width 24.8 mm
  • Height: 132.4 mm
  • Depth: 111.3 mm (including mounting rail 7.5 mm)
  • Colour: Light gray (RAL 7035)
  • Flammability class according to UL 94 V-0
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -30 °C ... 50 °C
  • Ambient temperature (storage/transport): -40 °C ... 70 °C
  • Altitude: ≤ 4000 m (amsl)
  • Standards/regulations EN 60068-2-27
  • Note: Environmental influences - shocks
  • Mounting type: Pluggable on bus bar CAPAROC CR…
  • Insulation properties: Insulation properties
  • Pollution level: 2
  • Shock (Operation): 30g (11 ms duration, half-sine shock pulse, according to IEC 60068-2-27);25g (6 ms duration, half-sine shock pulse according to IEC 60068-2-27, continuous shock)
  • Vibration (operation): 5g (10 Hz ... 150 Hz / 10 cycles / axis / X, Y, Z)
  • Operating voltage: 10 V DC ... 30 V DC
  • Stripped length: 8 mm
  • General: General
  • Voltage resistance 35 V DC (load circuit)
  • Conductor cross-section flexible with wire-end sleeve with plastic sleeve: 0.2 mm² ... 0.75 mm²
  • Conductor cross-section flexible with wire-end sleeve without plastic sleeve: 0.2 mm² ... 1.5 mm².
  • Identification: ISA S71.04.2013 G3 Harsh Group A
  • MATERIAL PA 6;PA 6;PA 6;PC
  • Power loss: Type 2 W (idle at 24 V);< 3.6 W (at 40 A)
  • RATED VOLTAGE 12 V DC;24 V DC
  • Protection class III
  • Efficiency level > 99 %
  • Regenerative resistance: Max. 35 V DC
  • MTBF (IEC 61709, SN 29500): 3985174.15 h (at 25 °C with 21 % load);1760834.9 h (at 40 °C with 34.25 % load);601892.76 h (at 35 °C with 100 % load)
  • Pollutant test: Pollutant gas test
  • Supported protocols: PROFINET
  • UL-approval: UL-approval
  • Specification: PROFINET-IO RT/IRT, spec. 2.x
  • System communication: System communication
  • Dimensioning surge voltage: 0.5 kV
  • Number of slots: 4
  • Redundancy: MRP (Media Redundancy Protocol)
  • Load circuit: Load circuit
  • Trigger type E (electronic)
  • Quiescent current I0: Type 85 mA (when idling at 24 V)
  • Temperature derating: 45 A (total current at 35 °C);40 A (total current at 40 °C);15 A (total current at 50 °C)
  • Voltage drop 0.048 V (at 40 A)
  • Low-voltage cut-off: ≥ 9.2 V DC (active); ≤ 10.2 V DC (inactive)
  • Moisture testing 96 h, 95 % RH, 40 °C.
  • Rated current IN:45 A DC (total current input)
  • Overvoltage cut-off: ≥ 30.5 V DC (active);≤ 29.5 V DC (inactive)
  • Main circuit IN+: Main circuit IN+
  • Main circuit IN-: Main circuit IN-
  • Device function: PROFINET-IO device
  • Maximum system configuration: ≤ 16 (stackable CAPAROC modules)
  • Connection X1 LED green: Lights up (connected)
  • Port X1 LED yellow: Lit (transmission)
  • Port X2 LED green: Lit (connected)
  • Port X2 LED yellow: Lit (transmission)
  • Power (PWR) green LED: Lit (supply voltage)
  • Power (PWR) LED red: Lit (supply voltage outside nominal range)
  • PROFINET: PROFINET
  • Conformance class C
  • PROFINET Busfault (BF) LED red: Lit (no connection status available);flashes (connection status OK, no communication connection to PROFINET controller);off (active communication connection to PROFINET controller)
  • PROFINET group error (SF) LED red: Lit (PROFINET error);off (no PROFINET error)
  • PROFINET Ready (RDY) LED green: Lit (proper operation);flashes (waiting for application start-up);off (no proper operation)
Product type

Feeder module

Type

Plug-in module

Connection

Push-in spring-loaded terminal

IP20

Length

111.3 mm

Width

24.8 mm

Height

132.4 mm

Compatible with (details)

Power rails CAPAROC CR…

Content

1 pc(s)

Type

CAPAROC PM PN

Dim

(L x W x H) 111.3 x 24.8 x 132.4 mm

Depth

111.3 mm

Operating voltage

30 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3564305 Phoenix Contact 1110986 CAPAROC PM PN Feeder module 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3564305 Phoenix Contact 1110986 CAPAROC PM PN Feeder module 1 pc(s)

Description

Feed module E (electronic), type of installation: Pluggable on bus bar CAPAROC CR…, rated current: 45 A.

This text is machine translated.