• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1111634 Power supply unit 24 V DC 10 A 285 VA

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Power Supply

  • Output 24 V DC / 10 A
  • Power 285 VA
  • Connector

Technical specifications

  • Product family: TRIO Power
  • Number of pins: 5
  • M12 connector type
  • Width 136 mm
  • Height: 240 mm
  • Depth: 53 mm
  • Colour: green
  • Ambient conditions: Environmental conditions
  • Protection class IP67
  • Ambient temperature (operation): -25 °C ... 70 °C (DERATING > 60 °C 2.5 %/K)
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Standards/regulations EN 61000-6-3
  • Mounting type: Wall mounting
  • Insulation properties: Insulation properties
  • Overvoltage category: Overvoltage category
  • Pollution level 2 (IEC 61010-1)
  • Permissible humidity (operating): ≤ 100% (at 25°C, no condensation)
  • Vibration (operation): < 15 Hz, amplitude ±2.5 mm (according to IEC 60068-2-6);15 Hz ... 150 Hz, 4g, 90 min
  • Frequency range: 0.15 MHz ... 80 MHz
  • UL / C-UL listed UL 61010-2-201
  • Diameter 5.6 mm
  • Protection class: I
  • Frequency: 50 Hz
  • Rated input voltage range: 110 V DC ... 250 V DC
  • Input voltage range: 110 V DC ... 250 V/DC ±10 %
  • Voltage strength max.: ≤ 300 V AC 15 s
  • Switch-on current surge: ≤ 25 A (typical)
  • Switch-on current surge integral (I2t) < 0.5 A2S
  • Switch-on current surge limitation: Typical 25 A (after 1 ms)
  • Power outage bridging time: > 15 ms
  • CURRENT CONSUMPTION 2.4 A (110 V DC);1.1 A (250 V DC)
  • Nominal power intake 285 VA
  • Switch-on time < 1 seconds
  • Input fuse 6.3 A (internal (device protection)
  • Selection of suitable fuse for the input protection: 6 A ... 16 A (US/CAN: Branch circuit protection  20 A) (characteristic B, C, D, K or comparable)
  • Efficiency: Type. 91 % (120 V AC);typ. 92 % (230 V AC)
  • RATED OUTPUT VOLTAGE 24 VDC ±1 % (SELV)
  • Nominal output current (IN): 10 A.
  • Dynamic boost (IDyn.Boost) 15 A (5 s)
  • Short-circuit-proof: Yes
  • Idle: Yes
  • Regenerative resistance ≤ 35 V DC
  • Protection against overvoltage at output (OVP): ≤ 30 V DC
  • Ripple ≤ 10 mV SS
  • Rise time: ≤ 12 ms (UOUT (10 % ... 90 %)
  • Series switching capability: Yes
  • No-load power Maximum < 10 W (120 V AC);< 6 W (230 V AC)
  • Load power rating max.: < 22 W (120 V AC);< 17 W (230  V AC)
  • Parallel switching capability: Yes, for redundancy and power increase
  • Safety (secondary side): Electronic
  • Input: 2 kV (test efficiency 4 - symmetric);4 kV (test efficiency 4 - asymmetric)
  • Output:1 kV (test efficiency 3 - symmetric);2 kV (test efficiency 3 - asymmetric)
  • Signal: 1 kV (test sharpness: 2 – unbalanced)
  • Signalling types: LED; potential-free signal contact
  • Default: Closed
  • Digital 30 V AC 30 V DC 100 mA
  • Number of phases: 1
  • Insulation voltage input/output: 3 kV AC (type test);1.5 kV AC (routine test)
  • MTBF (IEC 61709, SN 29500): > 1200000 h (25 °C);> 700000 h (40 °C);> 300000 h (60 °C)
  • Article dimensions: Article dimensions
  • Mounting dimensions
  • Protective coating: No.
  • Flammability class to UL 94 (housing / terminals): V0
  • Case material: metal
  • Operating height: ≤ 4000 m (> 2000 m, derating: 10 %/1000 m)
  • Climate class 4K26 (EN 60721-3-4)
  • Max. ass. Humidity (operating): ≤ 100% (at 25°C, no condensation)
  • Shock: 18 ms, 30 g, per direction of room (according to IEC 60068-2-27)
  • EN 61010-1: III (≤ 2000 m);II (≤ 4000 m)
  • Standard designation: Degree of protection through housing (IP-code)
  • Low voltage: Protective extra-low voltage
  • UL
  • Electromagnetic compatibility: Conformity to EMC directive 2014/30/EU
  • Low Voltage Directive: Conformity to NSR Directive 2014/35/EU
  • Line-guided interference emission: Line-guided interference emission
  • Interference radiation: Interference radiation
  • Discharge of static electricity: Discharge of static electricity
  • Contact discharge 6 kV (test efficiency 3)
  • Note: Criterion A
  • Electromagnetic HF-field: Electromagnetic HF-field
  • 10 V/m test field strength (test strength 3)
  • Fast Transients (Burst): Fast Transients (Burst)
  • Surge voltage load (SURGE): Surge current load (SURGE)
  • Conducted interference: Conducted interference
  • Voltage 230 V, AC II
  • Voltage dips: Voltage dips
  • Voltage dip 0%
  • Criteria: Criteria
  • Criterion A: Normal operating behavior within the defined limits.
  • Criterion B: Temporary impairment of the operating behavior, which the device itself corrects.
  • Criterion C: Intermittent impairment of the operating behavior that the device itself corrects or can be restored by operating the controls.
  • Surrounding temperature (startup type tested): -40 °C
  • AC operation: AC operation
  • Network type: Star network (TN, TT, IT (PE))
  • National mains voltage typical: 120 V AC;230 V AC
  • Voltage type of supply voltage: DC
  • Frequency range AC: 50 Hz ... 60 Hz ±10 %
  • Frequency range (FN): 50 Hz ... 60 Hz ±10 %
  • Protective circuit: Transient overvoltage protection | varistor
  • Power factor (cos phi) > 93
  • Leakage current against PE < 3.5 mA
  • DC-operation: DC-operation
  • Derating: > 60 °C ... 70 °C (2.5 %/K)
  • Control deviation: < 1 % (load change static 10 % ... 90< %); 3 % (load change dynamic 10 % ... 90< %, 10 Hz); 0.1 % (input voltage variation ±10 %)
  • Power output 240 W;360 W.
  • Installation distance right / left 10 mm / 10 mm
  • Installation distance above/below 0 mm / 100 mm
  • Harmonic currents: Harmonic currents
  • Number of periods: 1 period
  • Housing design: Aluminium (AlMg3)
  • Emitted interference: Interference
  • Immunity: Immunity to EN 61000-6-1-6-2 (residential area), EN 61000-6-2-6-3 (industrial area)
  • Switch-off voltage < 95 V DC
  • Signal: DC OK: Signal DC OK
  • Switching voltage maximum 30 V AC/DC
  • Continuous load current 100 mA
  • Signal output: LED-status display: Signal output: LED-status display
  • Designation of signaling: DC OK
  • LED status indicator
  • Input/output: Asymmetric
  • Interference suppression voltage according to EN 55011 55011-3-2 (EN 55022) Class B Application area Industrial and residential area
  • Radio interference radiation according to EN 55011: EN 55011 (EN 55022) Class B Application area Industrial and residential area
  • Electrical Safety: Electrical Safety
  • Safe separation: Secure separation
  • Switch-on voltage ≥ 95 V DC
  • Relay 13/14 signal: Relay 13/14 signal
  • Coding: A
  • Locking type M12
  • AC OK: ACIN > 0.55 X ACN (ACN = 90 V AC)
  • DC OK: UOUT > 0.9 X UN (UN = 24  VDC)
  • Drilled hole: Borehole
  • Low Voltage Power Supplies with DC Output: Low Voltage Power Supplies with DC Output
  • Safety regulations for electrical measurement, control, control and laboratory equipment: Safety regulations for electrical measurement, control, and laboratory equipment
  • Limits for harmonic currents: Limits for harmonic currents
  • Protection classes by enclosure (IP code): Protection classes by enclosure (IP code)
Product type

Power supply unit

Input voltage (max.)

240 V AC

250 V DC

Max. output current

10 A

Output current (max.) - rounded

10 A

Min. input voltage

100 V AC

110 V DC

Dim

(L x W x H) 53 x 136 x 240 mm

Output voltage (max.)

24 V DC

Connection

Connector

285 VA

IP67

Protection class

I

Operating temperature (max.)

70 °C

Max. operating temperature (derating)

70 °C

Min. operating temperature (derating)

60 °C

Operating temperature (min.)

-25 °C

Operating temperature

-25 °C - 70 °C

Width

136 mm

Height

240 mm

Length

53 mm

Type

TRIO-PS67/1AC/24DC/10/M12

Depth

53 mm

Recess height

240 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3564044 Phoenix Contact 1111634 Power supply unit 24 V DC 10 A 285 VA

User & Safety Instructions

User & Safety Instructions 3564044 Phoenix Contact 1111634 Power supply unit 24 V DC 10 A 285 VA

Description

Primary-switched power supply TRIO Power, M12 round connector, wall mounting, input: 1-phase, output: 24 V DC / 10 A

This text is machine translated.