
Phoenix Contact 1116140 MM-WMS 4,8 (EX9)R C1 YE/BK Heatshrink marker Writing area: 1800 x 5.4 mm Yellow-black No. of mar
EAN:
Part number:
Item no:
Technical specifications
- Wire diameter 1.6 - 4.8 mm
- Design: Roll-shape
- Fluorescent: No.
- Cable diameter 1.6 - 1.6 mm
- With text field: Yes
- Mounting type: Slide on
- Type: Medium-walled
- Gears: Without
- Material: Other
- Type
MM-WMS 4,8 (EX9)R C1 YE/BK
- Product type
Heatshrink marker
- Writing area length
1800 mm
- Writing area width
5.4 mm
- Writing area
1800 x 5.4 mm
- Factory colour
Yellow-black
- No. of markers
1
- Content
1 pc(s)
- Length
1.8 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3564509 Phoenix Contact 1116140 MM-WMS 4,8 (EX9)R C1 YE/BK Heatshrink marker Writing area: 1800 x 5.4 mm Yellow-black No. of mar
User & Safety Instructions
User & Safety Instructions 3564509 Phoenix Contact 1116140 MM-WMS 4,8 (EX9)R C1 YE/BK Heatshrink marker Writing area: 1800 x 5.4 mm Yellow-black No. of mar
Description
Shrinkable tubing, roll, yellow/black, unlabeled, can be labeled with: THERMOFOX, THERMOMARK GO, THERMOMARK GO.K, CABLE DIAMETER RANGE: 1.6 ... 4.8 mm, mounting type: Slide on, number of individual labels: 1, height of text field: 5.4 mm, text field width: 1800 mm
This text is machine translated.
This text is machine translated.










