
Phoenix Contact 1116143 MM-WML-FLAG 6 (20X10)R C1 WH/BK Cable identifier Fitting type: Adhesive Writing area: 10 x 20 mm
Technical specifications
- Wire diameter 1-6 mm
- Design: Roll-shape
- Fluorescent: No.
- Cable diameter 1-6 mm
- With text field: Yes
- Mounting type: Other
- Type: Medium-walled
- Gears: Without
- Material: Other
- Type
MM-WML-FLAG 6 (20X10)R C1 WH/BK
- Product type
Cable identifier
- Fitting type
Adhesive
- Writing area length
10 mm
- Writing area width
20 mm
- Writing area
10 x 20 mm
- Features
Printable
- Series
MM-WML
- Suitable for outside Ø (min.)
1 mm
- Suitable for outside Ø (max.)
6 mm
- Factory colour
White
- No. of markers
145
- Dim
(L x W) 50 mm x 20 mm
- Content
1 pc(s)
- Width
20 mm
- Length
50 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3564497 Phoenix Contact 1116143 MM-WML-FLAG 6 (20X10)R C1 WH/BK Cable identifier Fitting type: Adhesive Writing area: 10 x 20 mm
User & Safety Instructions
User & Safety Instructions 3564497 Phoenix Contact 1116143 MM-WML-FLAG 6 (20X10)R C1 WH/BK Cable identifier Fitting type: Adhesive Writing area: 10 x 20 mm
Description
This text is machine translated.










