
Phoenix Contact 1116166 MM-WMTB HF (40X12)R C1 WH/BK Cable identifier Fitting type: Cable tie Writing area: 40 x 8.5 mm
Technical specifications
- Wire diameter 6-115 mm
- Design: Roll-shape
- Fluorescent: No.
- Cable diameter 6-6 mm
- With text field: Yes
- Mounting type: Other
- Type: Medium-walled
- Gears: Without
- Material: Other
- Type
MM-WMTB HF (40X12)R C1 WH/BK
- Product type
Cable identifier
- Fitting type
Cable tie
- Writing area length
40 mm
- Writing area width
8.5 mm
- Writing area
40 x 8.5 mm
- Features
Halogen-free
- Suitable for outside Ø (min.)
6 mm
- Suitable for outside Ø (max.)
115 mm
- Factory colour
White
- No. of markers
50
- Dim
(L x W) 11.55 mm x 60 mm
- Halogen-free
Yes
- Content
1 pc(s)
- Suitable for diameters
6 mm
- Width
60 mm
- Length
11.55 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3564544 Phoenix Contact 1116166 MM-WMTB HF (40X12)R C1 WH/BK Cable identifier Fitting type: Cable tie Writing area: 40 x 8.5 mm
User & Safety Instructions
User & Safety Instructions 3564544 Phoenix Contact 1116166 MM-WMTB HF (40X12)R C1 WH/BK Cable identifier Fitting type: Cable tie Writing area: 40 x 8.5 mm
Description
This text is machine translated.










