
Phoenix Contact 1116208 MM-WMTB HF (55X15)R C1 YE/BK Cable identifier Fitting type: Cable tie Writing area: 55 x 13.4 mm
Technical specifications
- Wire diameter 6-115 mm
- Design: Roll-shape
- Fluorescent: No.
- Cable diameter 6-6 mm
- With text field: Yes
- Mounting type: Other
- Type: Medium-walled
- Gears: Without
- Material: Other
- Type
MM-WMTB HF (55X15)R C1 YE/BK
- Product type
Cable identifier
- Fitting type
Cable tie
- Writing area length
55 mm
- Writing area width
13.4 mm
- Writing area
55 x 13.4 mm
- Suited for series
Thermal transfer printer
- Features
Printable
- Suitable for outside Ø (min.)
6 mm
- Suitable for outside Ø (max.)
115 mm
- Factory colour
Yellow-black
- No. of markers
20
- Dim
(L x W) 14.4 mm x 75 mm
- Content
1 pc(s)
- Width
75 mm
- Length
14.4 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3564642 Phoenix Contact 1116208 MM-WMTB HF (55X15)R C1 YE/BK Cable identifier Fitting type: Cable tie Writing area: 55 x 13.4 mm
User & Safety Instructions
User & Safety Instructions 3564642 Phoenix Contact 1116208 MM-WMTB HF (55X15)R C1 YE/BK Cable identifier Fitting type: Cable tie Writing area: 55 x 13.4 mm
Description
This text is machine translated.










