
Technical specifications
- Height/depth 26.5 mm
- Illuminant: Other
- With bulb: Yes
- Connection type: M12 connector, A coded
- Dim
(Ø x H) 25 mm x 26.5 mm
- Product type
Work light
- Work light features
w/o battery
- Bulb type
LED (monochrome)
140 W
- Luminous flux
630 lm
- Width
2.5 cm
- Height
26.5 mm
- Length
33.5 cm
- (Ø)
25 mm
- Protection class
IP54
n.rel.
- No. of power packs included
0
- Depth
26.5 mm
IP54
- Nominal voltage
22 V
26 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3564559 Phoenix Contact 1118022 PLD M 140 W 335/D25 LED (monochrome) Work light 140 W 630 lm No. of power packs included 0
User & Safety Instructions
User & Safety Instructions 3564559 Phoenix Contact 1118022 PLD M 140 W 335/D25 LED (monochrome) Work light 140 W 630 lm No. of power packs included 0
Description
LED machine lamp, 24 V DC, angle of radiation (vertical/horizontal): 89 ° / 97 °, length: 335 mm, diameter: 25 mm, protection class: IP54, pivoting
This text is machine translated.
This text is machine translated.










