
Technical specifications
- Height/depth 38.5 mm
- Illuminant: Other
- With bulb: Yes
- Connection type: M12 connector, A coded
- Dim
(Ø x H) 35 mm x 38.5 mm
- Product type
Work light
- Work light features
w/o battery
- Bulb type
LED (monochrome)
140 W
- Luminous flux
3300 lm
- Width
3.5 cm
- Height
38.5 mm
- Length
89.5 cm
- (Ø)
35 mm
- Protection class
IP54
n.rel.
- No. of power packs included
0
- Depth
38.5 mm
IP54
- Nominal voltage
22 V
26 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3564565 Phoenix Contact 1118028 PLD M 140 W 895/D35/SC LED (monochrome) Work light 140 W 3300 lm No. of power packs included 0
User & Safety Instructions
User & Safety Instructions 3564565 Phoenix Contact 1118028 PLD M 140 W 895/D35/SC LED (monochrome) Work light 140 W 3300 lm No. of power packs included 0
Description
LED machine lamp, 24 V DC, angle of radiation (vertical/horizontal): 85 ° / 101 °, length: 895 mm, diameter: 35 mm, protection: IP54, swiveling, Dimming, switchable in a series
This text is machine translated.
This text is machine translated.










