
Highlights & Details
PCB connector
- Total number of pins 9
- No. of rows 1
- Content 100 pc(s)
Technical specifications
- Connectable cable type: Round cable
- Wire cross-section with single wire connections: 0.2-1.5 mm²
- Suitable for wire cross-sections of fine wire with wire-end sleeves from 0.25 to 0.5 mm²
- Suitable for wire cross-sections of fine wire without wire-end sleeves: 0.2-1.5 mm²
- Number of plug contact rows: 1
- Design of electrical connection: Screw connection
- Dimensioning surge voltage: 2.5 kV
- Rated current In:8 A.
- Operating temperature 40 °C
- Flammability class of insulation material according to UL94: V0
- Contact version: Socket
- Grid dimension of the connections 3.5 mm
- Contact spacing 3.5 mm
- Connection type: Other
- Pollution level: 2
- Material of the contact coating: Tin
- Housing material: Other
- Material of the insulating body: Polyamide (PA)
- Material of contact: Copper
- Angle contact/conductor connection: Other
- Over voltage category III
- Packaging type
Carton
- Product type
PCB connector
- Total no. of pins
9
- Connector type
PCB connector
- Features
+ extractor sleeve
- Total number of pins
9
- No. of rows
1
- CS
3.5 mm
- Case material
PA
- Manufacturer part #
1136371
- Content
100 pc(s)
- Contact material
Copper
- Max. temperature
100 °C
- Min. temperature
-40 °C
- Type
BCP-350- 9 GN BDWH:-M SO
- Connector contact surface
Tin
- Number of pins
9
- Rated voltage
160 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3564959 Phoenix Contact 1136371 PCB connector Total number of pins 9 No. of rows 1 100 pc(s) Carton
User & Safety Instructions
User & Safety Instructions 3564959 Phoenix Contact 1136371 PCB connector Total number of pins 9 No. of rows 1 100 pc(s) Carton
Description
PCB connector, rated cross-section: 1.5 mm², color: White green, rated current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact type: Female, number of rows: 1, number of rows: 9, product family: BCP, grid dimension: 3.5 mm, connection type: Screw connection with pull-out sleeve, screw attack shape: L longitudinal slot, connection direction conductor/board: 0 °, connector system: BASICLINE 1.5, locking: Without carton type
This text is machine translated.
This text is machine translated.










