
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin strip
10
10
2
1.27 mm
PA
1156861
700 pc(s)
Gold
125 °C
-40 °C
FQ 1,27D/ 10-PV- 160-1-BR
Au
10
Black
Black
Pin
-40-125 °C
V0
Other
Gold
III
2
1.27 mm
2
1.27 mm
Other
1 A
yes
Datasheet 3565191 Phoenix Contact 1156861 Pin strip Total number of pins 10 No. of rows 2 700 pc(s)
User & Safety Instructions 3565191 Phoenix Contact 1156861 Pin strip Total number of pins 10 No. of rows 2 700 pc(s)