
Phoenix Contact 1164788 Sensor offset N terminal 8.2 mm Push-in connector Grey 1 pc(s) Piece
EAN:
Part number:
Item no:
Technical specifications
- Cover plate required: Yes
- Suitable for single wire cross sections of 0.5-6 mm²
- Suitable for wire cross-sections of fine wire with wire-end sleeves from 0.5 to 0.5 mm²
- Suitable for wire cross-section of without wire-end sleeves: 0.5-6 mm²
- Number of clamping points per level: 2
- Design of electrical connection 1: Other
- Design of electrical connection 2: Other
- Rated current In:30 A.
- Flammability class of insulation material according to UL94: V0
- Floors bridged: Yes
- Mounting type: Top hat rail TH35
- Material of the insulating body: Other
- Packaging type
Piece
- Product type
Sensor offset N terminal
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
6 mm²
- Clamp width
8.2 mm
- Factory colour
Grey
- Nominal current
30 A
- Nominal current - rounded value
30 A
- Nominal voltage
1000 V
- Manufacturer part #
1164788
- Content
1 pc(s)
- Type
PTVME 6/S
- Dim
(L x W x H) 82 x 8.2 x 82 mm
- Width
8.2 mm
- Height
82 mm
- Length
82 mm
- Flammability rating
V0
- Depth
54.5 mm
- Rated voltage
1000 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3565236 Phoenix Contact 1164788 Sensor offset N terminal 8.2 mm Push-in connector Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3565236 Phoenix Contact 1164788 Sensor offset N terminal 8.2 mm Push-in connector Grey 1 pc(s) Piece
Description
Transformer disconnect terminal, nominal voltage: 1000 V, nominal current: 30 A, connection type: Push-in connection, rated cross-section: 6 mm², Cross-section: 0.5 mm² - 6 mm² , color: gray
This text is machine translated.
This text is machine translated.










