
Highlights & Details
PCB connectors
- Total number of pins 3
- No. of rows 1
- Content 1000 pc(s)
Technical specifications
- Connectable cable type: Round cable
- Wire cross-section with single wire connections: 0.2-2.5 mm²
- Suitable for wire cross-sections of fine wire with wire-end sleeves from 0.2 to 2.5 mm²
- Suitable for wire cross-sections of fine wire without wire-end sleeves: 0.2-2.5 mm²
- Number of plug contact rows: 1
- Design of electrical connection: Spring-loaded connection
- Dimensioning surge voltage: 4 kV
- Rated current In:16 A.
- Operating temperature 40 to 105 °C.
- Flammability class of insulation material according to UL94: V0
- Contact version: Socket
- Number of poles: 3
- Grid dimension of the connections 5 mm
- Contact spacing 5 mm
- Connection type: Other
- Pollution level: 2
- Material of the contact coating: Tin
- Housing material: Other
- Material of the insulating body: Polyamide (PA)
- Material of contact: Copper
- Angle contact/conductor connection: Other
- Over voltage category III
- Packaging type
Carton
- Product type
PCB connector
- Total no. of pins
3
- Connector type
PCB connector
- Features
+ snap-in nibs
- Total number of pins
3
- No. of rows
1
- CS
5 mm
- Pins per row
3
- Case material
PA
- Manufacturer part #
1168868
- Content
1000 pc(s)
- Contact material
Copper
- Max. temperature
105 °C
- Min. temperature
-40 °C
- Type
PSPT 2,5/ 3-ST GY CD:3 TP3
- Connector contact surface
Tin
- Number of pins
3
- Case colour
Grey
- Rated voltage
300 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3565605 Phoenix Contact 1168868 PCB connector Total number of pins 3 No. of rows 1 1000 pc(s) Carton
User & Safety Instructions
User & Safety Instructions 3565605 Phoenix Contact 1168868 PCB connector Total number of pins 3 No. of rows 1 1000 pc(s) Carton
Description
PCB connector, nominal cross-section: 2.5 mm², color: Grey, nominal current: 16 0 A, rated voltage (III/2): 300 V, contact surface: Sn, contact type: Bush, number of potentials: 3, number of rows: 2.5, number of connections: 5, product family: PSPT 1/...-ST, grid dimension: 3 mm, connection type: Push-in spring connection, wire/board connection direction: 3 °, snap hook: Without, packing type: packed in cardboard box, variant with coding and printing
This text is machine translated.
This text is machine translated.










