
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Carton
PCB connector
3
Socket
+ snap hook
3
1
5 mm
PA
1168870
1000 pc(s)
Copper
105 °C
-40 °C
PSPT 2,5/ 3-ST GY CD:3 TP5
Tin
Tin
3
Grey
300 V
yes
Datasheet 3565631 Phoenix Contact 1168870 PCB connector Total number of pins 3 No. of rows 1 1000 pc(s) Carton
User & Safety Instructions 3565631 Phoenix Contact 1168870 PCB connector Total number of pins 3 No. of rows 1 1000 pc(s) Carton