
Technical specifications
- Height: 4 mm
- Depth: 0.25 mm
- Colour: Multi-color (RAL -);white (RAL 9010);black (RAL 9005)
- Ambient conditions: Environmental conditions
- Ambient temperature (operation): -40 °C ... 120 °C
- Mounting type: Lock
- Text field: Text field
- Text field width 5500 mm
- Text field height 3 mm
- Material: Polyester;
- Material base element: Polyester
- IEC 60068-2-11 (VDE 0468-2-11):2022-10
- Result: Test passed
- Procedure: Method B.
- Recommended ambient temperature (storage/transport): -5 °C ... 59 °C
- Recommended humidity (storage/transport): 25 % ... 80 % (It is recommended to store the device in a dry and dark place in its original packaging).
- Shelf life: 24 months
- Ingredients: Free of silicone, halogen and cadmium
- Test for substances interfering with paint wetting: Test for substances interfering with paint wetting
- Testing for paint wetting impairment substances (LABS compliance) VW PV 3.10.7:2005-02
- UV resistance: UV resistance
- Test duration 96 h
- Testing in the condensation changing climate with atmosphere containing sulfur dioxide: Testing in the condensation changing climate with atmosphere containing sulfur dioxide
- Cycles: 2
- Salt mist test: Salt mist test
- Recommended storage conditions: 23 °C / 50 % relative humidity. It is recommended to store the device in a dry and dark place in the original packaging.
- WIPING RESISTANCE DIN EN 61010-1 (VDE 0411-1)
- Labelling: Labelling
- Number of single plates per line: 1
- Identification technology: Thermal transfer
- Film thickness 125 µm
- Drums are smear-proof and resistant to marking
- Isopropanol
- [CAS No. 67-63-0]: Test passed
- N-Hexane
- [CAS No. 110-54-3]: Test passed
- Water + petroleum ether
- [CAS No. 64742-82-1]: Test passed
- Number of single plates: 1
- Roll length 5.50 m
- Type
MM-EMT (EX4)R C1 WH/BK
- Product type
Label
- Fitting type
Latch
- Writing area length
3 mm
- Writing area width
5500 mm
- Writing area
3 x 5500 mm
- Material
Polyester
- Factory colour
White
Black
- No. of markers
1
- Type
Blank, thermal transfer
- Content
1 pc(s)
- Height
4 mm
- Length
4 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3565261 Phoenix Contact 1169312 MM-EMT (EX4)R C1 WH/BK Label Fitting type: Latch Writing area: 3 x 5500 mm White, Black No. of m
User & Safety Instructions
User & Safety Instructions 3565261 Phoenix Contact 1169312 MM-EMT (EX4)R C1 WH/BK Label Fitting type: Latch Writing area: 3 x 5500 mm White, Black No. of m
Description
Plug-in shield, mounting instructions: Before applying, the material must be folded at the perforated line in the middle, roll, white/black, unlabeled, can be labeled with: THERMOFOX, THERMOMARK GO, THERMOMARK GO.K, Mounting type: snap away, number of individual plates: 1, text field height: 3 mm, text field width: 8000 mm
This text is machine translated.
This text is machine translated.










