
Highlights & Details
PCB connector
- Total number of pins 5
- No. of rows 1
- Content 1000 pc(s)
Technical specifications
- Connectable cable type: Round cable
- Wire cross-section with single wire connections: 0.2-2.5 mm²
- Suitable for wire cross-sections of fine wire with wire-end sleeves from 0.25 to 2.5 mm²
- Suitable for wire cross-sections of fine wire without wire-end sleeves: 0.2-2.5 mm²
- Number of plug contact rows: 1
- Design of electrical connection: Screw connection
- Dimensioning surge voltage: 4 kV
- Rated current In:12 A.
- Operating temperature 40 to 105 °C.
- Flammability class of insulation material according to UL94: V0
- Contact version: Socket
- Grid dimension of the connections 5 mm
- Contact spacing 5 mm
- Connection type: Other
- Pollution level: 2
- Material of the contact coating: Tin
- Housing material: Other
- Material of the insulating body: Polyamide (PA)
- Material of contact: Copper
- Angle contact/conductor connection: Other
- Over voltage category III
- Packaging type
Carton
- Product type
PCB connector
- Total no. of pins
5
- Connector type
Socket
- Features
+ extractor sleeve
- Total number of pins
5
- No. of rows
1
- CS
5 mm
- Pins per row
5
- Connection
Screw terminal
- Case material
PA
- Manufacturer part #
1187753
- Content
1000 pc(s)
- Contact material
Copper
- Max. temperature
105 °C
- Min. temperature
-40 °C
- Type
BCP-500-5 GN BDWH:+VB-M1SO
- Connector contact surface
Tin
- Number of pins
5
- Rated voltage
320 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3565765 Phoenix Contact 1187753 PCB connector Total number of pins 5 No. of rows 1 1000 pc(s) Carton
User & Safety Instructions
User & Safety Instructions 3565765 Phoenix Contact 1187753 PCB connector Total number of pins 5 No. of rows 1 1000 pc(s) Carton
Description
PCB connector, nominal cross section: 2.5 mm², color: White-green, nominal current: 12 A, rated voltage (III/2 2.5): 320 V, contact surface: Sn, contact type: Bush, number of rows: 1, number of rows: 5, product family: BCP, grid dimension: 5 mm, connection type: Screw connection with draw sleeve, screw attack shape: L longitudinal slot, connection direction of conductor/board: 0 °, snap hook: - Latching hook: Packaging type: packed in a carton
This text is machine translated.
This text is machine translated.










