
Highlights & Details
PCB terminal strip
- Total number of pins 5
- No. of rows 1
- Content 50 pc(s)
Technical specifications
- Number of plug contact rows: 1
- Tape type: Cardboard (for SMD)
- Design of the electrical connection: Other
- Mounting method: Other
- Dimensioning surge voltage: 6 kV
- Rated current In:41 A.
- Operating temperature 40 to 105 °C.
- Flammability class of insulation material according to UL94: V0
- Diameter connection pin 1.7 mm
- Pin contact type
- Length of the pin 2.6 mm
- Grid dimension of the connections 7.62 mm
- Contact spacing 7.62 mm
- Connector design: Fixed connector
- Pollution level: 2
- Material of the contact coating: Tin
- Material of the insulating body: Other
- Over voltage category III
- Packaging type
Carton
- Product type
PCB pin header
- Total no. of pins
5
- Connector type
Multipole connector, straight
- Total number of pins
5
- No. of rows
1
- CS
7.62 mm
- Connection
Soldering
- Case material
PA
- Manufacturer part #
1192629
- Content
50 pc(s)
- Max. temperature
105 °C
- Min. temperature
-40 °C
- Type
PCV 6/ 5-G-7,62 P26THR
- Board contact surface
Tin
- Connector contact surface
Tin
- Number of pins
5
- Case colour
Black
- Rated voltage
630 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3565688 Phoenix Contact 1192629 PCB pin header Total number of pins 5 No. of rows 1 50 pc(s) Carton
User & Safety Instructions
User & Safety Instructions 3565688 Phoenix Contact 1192629 PCB pin header Total number of pins 5 No. of rows 1 50 pc(s) Carton
Description
PCB baseboard, rated cross-section: 6 3 mm², Colour: Black, rated current: 41 A, rated voltage (III/2): 630 V, contact surface: Sn, contact type: Pen, number of rows: 7.62, number of rows: 2.6, product family: PCV 6/..-G-THR, pitch: 1 mm, mounting: THR-soldering / wave soldering, pin layout: Linear pinning, pin length [P]: 5 mm, number of pins per potential: COMBICON PC 6, plug face alignment: standard, locking: without, mounting type: without, packing type: packed in a box
This text is machine translated.
This text is machine translated.










