
Highlights & Details
PCB hybrid basic strip
- Total number of pins 4
- No. of rows 1
- Content 50 pc(s)
Technical specifications
- Tape type: Cardboard (for SMD)
- Rated current In:41 A.
- Operating temperature 40 to 105 °C.
- Flammability class of insulation material according to UL94: V0
- Diameter connection pin 1.75 mm
- Pin contact type
- Length of the pin 2.6 mm
- Number of pins: 4
- Grid dimension of the connections 7.62 mm
- Contact spacing 7.62 mm
- Material of the contact coating: Tin
- Material of the insulating body: Other
- Packaging type
Carton
- Product type
PCB hybrid pin header
- Total no. of pins
4
- Total number of pins
4
- No. of rows
1
- CS
7.62 mm
- Pins per row
4
- Connection
Soldering
- Case material
PA
- Manufacturer part #
1192659
- Content
50 pc(s)
- Contact material
Tin
- Max. temperature
105 °C
- Min. temperature
-40 °C
- Type
PCH 6/ 4+4-G-7,62 P26THR
- Board contact surface
Tin
- Connector contact surface
Tin
- Number of pins
4
- Case colour
Black
- Rated voltage
630 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3565845 Phoenix Contact 1192659 PCB hybrid pin header Total number of pins 4 No. of rows 1 50 pc(s) Carton
User & Safety Instructions
User & Safety Instructions 3565845 Phoenix Contact 1192659 PCB hybrid pin header Total number of pins 4 No. of rows 1 50 pc(s) Carton
Description
Hybrid PCB baseboard, nominal cross-section: 6 mm², color: Black, rated current: 41 A, 8 A, Rated voltage (III/2): 630 V, contact surface: Sn, contact type: pen, number of rows: 1, number of poles: 7.62, product family: PCH 6/....+4-G-THR, pitch: 8 mm, mounting: THR-soldering / wave soldering, pin layout: linear pinning, pin length [P]: 2.6 mm, number of plug-in connector system per potential: 3, solder: COMBICON PC 6 hybrid, locking: Packed in a carton
This text is machine translated.
This text is machine translated.










