• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1193565 TTC-6-FMTX-PT TeleCom transmitter Piece 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: TERMITRAB complete
  • Designed: Single piece mounting rail module
  • Message Surge Protection Faulty: None
  • Push-in connection
  • Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
  • Conductor cross-section rigid: 0.2 mm² ... 4 mm².
  • Wire cross-section AWG: 24 ... 12
  • Width 6.2 mm +0.1 mm
  • Height: 1.8" (105.8 mm)
  • Depth: 83.5 mm (including mounting rail 7.5 mm)
  • Colour: Grey (RAL 7042)
  • Flammability class according to UL 94 V-0
  • Material: housing: PBT
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -40 °C ... 70 °C
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Altitude: ≤ 4000 m (amsl)
  • Standards/regulations: GB/T 3836.3
  • Note: 2021
  • Mounting type: Mounting rail: TH 35 - 7.5 mm
  • Insulation properties: Insulation properties
  • Over-voltage category OV3 (ACC. To DIN EN 50124-1)
  • Pollution level: PD2 (ACC. To DIN EN 50124-1)
  • Insulating material PBT
  • Permissible air humidity (operation): 5 % ... 95 %.
  • Operating voltage: 12 V DC ... 48 V DC (with derating);24 V AC ... 48 V AC (with derating)
  • Operating current: ≤ 7 mA DC (24 V);max. 15 mA DC (10 V)
  • Rated voltage: 24 V AC ... 48 V AC (50/60 Hz, with derating);12 V DC ... 48 V DC (with derating)
  • Supply: Status display / Remote message: Supply: Status display / Remote message
  • Number of connectable surge protection modules: 50 (TTC-6);30 (CLT-10)
  • Conformity/Approvals: Conformity/approvals
  • UL, USA / Canada: Class I, div. 2, GROUPS A, B, C, D T4
  • Nominal current IN: ≤ 12 mA (Rx+Tx @ 24 V)
Product type

TeleCom transmitter

Nominal voltage

24 V AC

48 V AC

12 V DC

48 V DC

Type

Support rail module one piece

IP20

Manufacturer part #

1193565

Dim

(W x H x D) 6.2 x 105.8 x 83.5 mm

Width

6.2 mm

Height

105.8 mm

Depth

83.5 mm

Content

1 pc(s)

Packaging type

Piece

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3566110 Phoenix Contact 1193565 TTC-6-FMTX-PT TeleCom transmitter Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3566110 Phoenix Contact 1193565 TTC-6-FMTX-PT TeleCom transmitter Piece 1 pc(s)

Description

Telecommunication module transmitter

This text is machine translated.