
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB connector
4
Plug
+ extractor sleeve
4
1
5 mm
PA
1195322
1000 pc(s)
Copper
100 °C
-40 °C
MSTB 2,5/ 4-ST BD:-,+
Tin
5 mm
4
Green
320 V
yes
Datasheet 3566092 Phoenix Contact 1195322 PCB connector Total number of pins 4 No. of rows 1 1000 pc(s)
User & Safety Instructions 3566092 Phoenix Contact 1195322 PCB connector Total number of pins 4 No. of rows 1 1000 pc(s)