
Highlights & Details
PCB connector
- Total number of pins 4
- No. of rows 1
- Content 1000 pc(s)
Technical specifications
- Connectable cable type: Round cable
- Wire cross-section with single wire connections: 0.2-2.5 mm²
- Suitable for wire cross-sections of fine wire with wire-end sleeves from 0.25 to 1.5 mm²
- Suitable for wire cross-sections of fine wire without wire-end sleeves: 0.2-2.5 mm²
- Number of plug contact rows: 1
- Design of electrical connection: Screw connection
- Dimensioning surge voltage: 4 kV
- Rated current In:12 A.
- Operating temperature 40 °C
- Flammability class of insulation material according to UL94: V0
- Contact version: Socket
- Grid dimension of the connections 5 mm
- Contact spacing 5 mm
- Connection type: Other
- Pollution level: 2
- Material of the contact coating: Tin
- Housing material: Other
- Material of the insulating body: Polyamide (PA)
- Material of contact: Copper
- Angle contact/conductor connection: Other
- Over voltage category III
- Packaging type
Carton
- Product type
PCB connector
- Total no. of pins
4
- Connector type
Socket
- Features
+ wire protector
- Total number of pins
4
- No. of rows
1
- CS
5 mm
- Case material
PA
- Manufacturer part #
1198268
- Content
1000 pc(s)
- Contact material
Copper
- Max. temperature
100 °C
- Min. temperature
-40 °C
- Type
PT 1,5/ 4-PVH-5,0-A BDWH10-OUT
- Connector contact surface
Tin
- Number of pins
4
- Case colour
Green
- Rated voltage
400 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3566057 Phoenix Contact 1198268 PCB connector Total number of pins 4 No. of rows 1 1000 pc(s) Carton
User & Safety Instructions
User & Safety Instructions 3566057 Phoenix Contact 1198268 PCB connector Total number of pins 4 No. of rows 1 1000 pc(s) Carton
Description
PCB connector, nominal cross-section: 1.5 1.3 mm², color: Green, nominal current: 12 A, rated voltage (III/2 0): 400 V, contact surface: Sn, contact type: Socket, number of rows: 5, number of rows: 4, product family: PT 1.5/.-PVH, pitch: 1 mm, connection type: Screw connection with wire shield, screw attack shape: H1L Philipp-RESS, connection system: without, packaging type: packed in a carton
This text is machine translated.
This text is machine translated.










