
Technical specifications
- Product family: VALVETRAB US
- IEC TEST CLASS II;T2
- Model: Two-part rail module can be plugged
- Number of poles: 3
- Message Surge protection defective: Optical, telecommunication contact
- NOMINAL VOLTAGE UN 277/480 V AC (TN-C)
- Display / distance message: Display / remote message
- Switching function: Changer
- Connection type: Plug/screw connection via COMBICON
- Screw thread M2
- Tightening torque 30 lbf-in.
- Conductor cross-section flexible: 0.14 mm² ... 1.5 mm².
- Conductor cross-section rigid: 0.14 mm² ... 1.5 mm².
- Wire cross-section AWG: 14 ... 2
- Width 53.4 mm
- Height: 98.7 mm
- Depth: 65.7 mm
- Division unit 3 TE
- Colour: Black (RAL 9005)
- Flammability class according to UL 94 V-0
- Material housing PA 6.6;PBT
- Mechanical Data: Mechanical Data
- Open side wall: No.
- Direction of action: 3L-GND
- Earth current IPE ≤ 450 µA
- Nominal impulse surge current In (8/20) µs: 20 kA
- Ambient conditions: Environmental conditions
- Protection type IP20 (only when all clamping points are used)
- Ambient temperature (operation): -40 °C ... 80 °C
- Ambient temperature (storage/transport): -40 °C ... 80 °C
- Altitude: ≤ 2000 m (amsl)
- Standards/regulations EN 61643-11
- Note: 2012
- Mounting type: Rail: 35 mm
- EN type T2
- Insulation properties: Insulation properties
- Over voltage category III
- Pollution level: 2
- Nominal frequency FN 50 Hz (60 Hz)
- CTI value of material: 600
- PA 6.6/PBT insulation
- Material group: I
- PROTECTION PATHS L-L;L-G
- Maximum Surge current Imax (8/20) µs 40 kA
- Protection level Up: ≤ 1.8 kV
- Residual voltage Ures: ≤ 1.8 kV (in);≤ 1.7 kV (at 10 kA);≤ 1.5 kV (at 5 kA);≤ 1.3 kV (at 3 kA)
- TOV behavior at UT: 480 V AC (5 s / resistance mode);530 V AC (120 min / safe failure mode)
- Permissible air humidity (operation): 5 % ... 95 %.
- Shock (operation): 25g (half-sine / 11 ms / 3x ±X, ±Y, ±Z)
- Vibration (operation): 5g (10 ... 500 Hz / 2.5 h / X, Y, Z)
- UL specifications: UL specifications
- Power distribution system: Wye
- Nominal frequency 50/60 Hz
- SPD type 1
- Naming of connection: Remote fault signaling contact
- Operating voltage: 125 V/AC
- Operating current: 5 mA AC ... 750 mA AC/1 A DC
- Stripped length: 7 mm
- Remote defect signaling contact: Defect signaling contact
- Short-circuit resistance ISCCR 25 kA
- Maximum fusing for stub cable wiring: 125 A (gG)
- Maximum continuous voltage MCOV (L-G) 385 V AC
- Nom. Voltage: 277/480 V AC (3 phase Wye)
- UL Display / Telecontrol: UL Display / remote indication
- OPERATING CURRENT AC 1 A AC
- UL connection data: UL connection data
- Maximum continuous voltage MCOV (L-L) 750 V AC
- Air and creepage distances: Air and creepage distances
- Short circuit resistance (SCCR) 200 kA
- NOMINAL VOLTAGE PROTECTION VPR (L-L) 2500 V
- NOMINAL VOLTAGE PROTECTION VPR (L-G) 1500 V
- Nominal leakage surge current In:20 kA
- Maximum continuous voltage UC (L-PEN) 385 V AC
- UL-Type: Type 1
- Maximum surge current per phase: 40 kA
- Product type
Surge protection device
- Nominal voltage
277 V AC
480 V AC
- Type
Mounting rail module can be plugged in two parts
IP20
- Manufacturer part #
1199369
- Dim
(W x H x D) 53.4 x 98.7 x 65.7 mm
- Width
53.4 mm
- Height
98.7 mm
- Depth
65.7 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3566091 Phoenix Contact 1199369 VAL-US-277/40/3+0-FM Surge protection device 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3566091 Phoenix Contact 1199369 VAL-US-277/40/3+0-FM Surge protection device 1 pc(s)
Description
3-channel surge protection device with telecommunication contact, for 277/480 V AC, 4 wires.
This text is machine translated.
This text is machine translated.










