
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB connector
4
Socket
+ extractor sleeve
4
1
3.81 mm
PA
1218751
2000 pc(s)
Copper
100 °C
-40 °C
BCP-381- 4 BK BDWH:0-VTERM SO
Tin
4
Black
160 V
yes
Datasheet 3566797 Phoenix Contact 1218751 PCB connector Total number of pins 4 No. of rows 1 2000 pc(s)
User & Safety Instructions 3566797 Phoenix Contact 1218751 PCB connector Total number of pins 4 No. of rows 1 2000 pc(s)