
Highlights & Details
- Total number of pins 6
- No. of rows 1
- Content 50 pc(s)
Technical specifications
- Product type
PCB connector
- Total no. of pins
6
- Connector type
PCB connector
- Features
+ locking mechanism
- Total number of pins
6
- No. of rows
1
- CS
6.35 mm
- Case material
PA
- Manufacturer part #
1233111
- Content
50 pc(s)
- Contact material
Copper
- Max. temperature
105 °C
- Min. temperature
-40 °C
- Type
SPC 4/ 6-STL3-6,35
- Connector contact surface
Tin
- Number of pins
6
- Case colour
Black
Other
Black
1000 V
Bus
Other
-40-105 °C
V0
6 kV
Spring clamp connection
Tin
III
2
Tubular cable
6.35 mm
1
6.35 mm
0.2-4 mm²
0.25-4 mm²
0.2-4 mm²
Polyamide (PA)
Copper
Other
24 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3567108 Phoenix Contact 1233111 PCB connector Total number of pins 6 No. of rows 1 50 pc(s)
User & Safety Instructions
User & Safety Instructions 3567108 Phoenix Contact 1233111 PCB connector Total number of pins 6 No. of rows 1 50 pc(s)










