
Highlights & Details
- Total number of pins 11
- No. of rows 1
- Content 25 pc(s)
Technical specifications
- Packaging type
Carton
- Product type
PCB connector
- Total no. of pins
11
- Connector type
Plug
- Features
+ snap-in flange
- Total number of pins
11
- No. of rows
1
- CS
6.35 mm
- Case material
PA
- Manufacturer part #
1233116
- Content
25 pc(s)
- Contact material
Copper
- Max. temperature
105 °C
- Min. temperature
-40 °C
- Type
SPC 4/11-STL6-6,35
- Connector contact surface
Tin
- Number of pins
11
- Case colour
Black
Other
Black
1000 V
Bus
Other
-40-105 °C
V0
6 kV
Spring clamp connection
Tin
III
2
Tubular cable
6.35 mm
1
6.35 mm
0.2-4 mm²
0.25-4 mm²
0.2-4 mm²
Polyamide (PA)
Copper
Other
24 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3567174 Phoenix Contact 1233116 PCB connector Total number of pins 11 No. of rows 1 25 pc(s) Carton
User & Safety Instructions
User & Safety Instructions 3567174 Phoenix Contact 1233116 PCB connector Total number of pins 11 No. of rows 1 25 pc(s) Carton










