
Highlights & Details
- Total number of pins 3
- No. of rows 1
- Content 1000 pc(s)
Technical specifications
- Packaging type
Carton
- Product type
PCB connector
- Total no. of pins
3
- Connector type
PCB connector
- Features
+ wire protector
- Total number of pins
3
- No. of rows
1
- CS
5 mm
- Case material
PA
- Manufacturer part #
1236801
- Content
1000 pc(s)
- Contact material
Copper
- Max. temperature
100 °C
- Min. temperature
-40 °C
- Type
PT 1,5/ 3-PVH-5,0-A BKBDWH-321
- Connector contact surface
Tin
- Number of pins
3
- Case colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3567297 Phoenix Contact 1236801 PCB connector Total number of pins 3 No. of rows 1 1000 pc(s) Carton
User & Safety Instructions
User & Safety Instructions 3567297 Phoenix Contact 1236801 PCB connector Total number of pins 3 No. of rows 1 1000 pc(s) Carton










