• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1271835 eMobility charging port Type 2 32 A 1-phase

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

eMobility charging port

Charger connectors

Type 2

Cable length

2 m

Nominal voltage

250 V

Nominal current

32 A

Nominal current - rounded value

32 A

Length

11.14 cm

Width

11.28 cm

Height

9.51 cm

No. of phases

1-phase

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3568071 Phoenix Contact 1271835 eMobility charging port Type 2 32 A 1-phase

User & Safety Instructions

User & Safety Instructions 3568071 Phoenix Contact 1271835 eMobility charging port Type 2 32 A 1-phase