• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1313276 Connector Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Connector

Nominal current

20 A

Factory colour

Black

Connection

Screw connection

Cable Ø (max.)

2.5 mm²

Cable Ø up to

0.5 mm²

Cable Ø range

0.5 - 2.5 mm²

Mounting type

Front panel

Number of pins

2

IP66

Height

38.4 mm

Length

53.7 mm

Width

34 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3522048 Phoenix Contact 1313276 Connector Black