• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1362783 Power supply unit 24 V DC 5 A 120 W Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: TRIO Power
  • Push-in connection
  • Width 35 mm
  • Height: 135 mm
  • Depth: 120 mm
  • Colour: Red, yellow, green (multicolor LED)
  • Flammability class to UL 94: V0 (housing, terminals)
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -25 °C ... 70 °C (> 60 °C DERATING 2.5 %/K)
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Standards/regulations EN 61000-4-11
  • Note: ≤ 4000 m
  • Mounting type: Rail mounting
  • Insulation properties: Insulation properties
  • Overvoltage category: Overvoltage category
  • Pollution level: 2
  • Shock (operating): 18 ms, 30 g, per direction of room (IEC 60068-2-27)
  • Vibration (operation): 10 Hz ... 50 Hz, amplitude ±0.2 mm (IEC 60068-2-6);50 Hz ... 150 Hz, 2.3g, 90 min
  • Stripped insulation length 10 mm (rigid/flexible/wire end sleeve)
  • Mounting position: Horizontal mounting rail NS 35, EN 60715
  • Frequency range: 0.15 MHz ... 80 MHz
  • PROCESS CONTROL equipment FOR HAZARDOUS LOCATIONS;(EN)  This equipment is suitable for use in class I, division 2, groups A, B, C and D, Hazardous locations, or non-hazardous locations only.
  • (FR)  Cet appareil convient pour une utilation en atmospheres explosive de class I, division 2, groups A, B, C et D ou en atmospheric non explosive; (EN)  Warning: Explosion hazard - Do not connect or disconnect equipment completely Power has been switched off or the area is known to be non-hazardous.
  • (FR)  VERTISSEMENT : Risque d'explosion - ne pas connecter ou déconnecter les équirements sauf l'alimentation a été coupée ou si la zone est déoutée otherwise.; (EN)  If the equipment is used in humans, not specified by the manufacturer, the protection provided by the equipment may be provided.
  • (FR)  Si l'équipement est utilisé d'une manière non spezifiée par le fabricant, la protection fournie par équiment puet être Altérée.; (EN)  This equipment must be installed in a secure, tool secure/key locked closure.
  • (FR)  Cet équipement doit boîtier installé dans un être approrié, verrouillé par une cé ou don t l'ouverture nécessite l'utilation d'un outil.
  • Protection class: I
  • Frequency: 50 Hz
  • Connection technology: Connection technology
  • Rated input voltage range: 3x 400 V AC ... 500 V/AC
  • Input voltage range: 3x 400 V AC ... 500 V AC -20 % ... +10 %;2x 400 V AC ... 500 V AC ±10 %
  • Switch-on current surge < 17 A (25 °C)
  • Switch-on current surge integral (I2t) < 0.21 A2S
  • Mains failure bridging time: Typ. 31 ms (3x 400 V AC);typ. 45 ms (3x 480 V AC)
  • Power consumption: 3x 0.36 A (3x 400 V AC);3x 0.3  A (3x 500 V AC);2x 0.66 A (2x 400 V AC);2x 0.55 A (2x 500 V AC)
  • Selection of suitable fuse for the input protection: 3x 3 A ... 16 A (characteristic B, C, D, K or comparable)
  • Efficiency: Type. 90.5 % (3x 400 V AC);typ. 90.6 % (3x 480 V AC)
  • Rated output voltage 24 V DC
  • Setting range of output voltage (USet): 24 V DC ... 28 V DC (> 24 V DC, limited power constant)
  • Nominal output current (IN): 5 A.
  • Dynamic boost (IDyn.Boost): Max. 7.5 A (5 s)
  • Short-circuit-proof: Yes
  • Idle: Yes
  • Output power (PN) 120 W
  • Output power (PDyn. Boost): Max. 180 W (5 s)
  • Regenerative resistance ≤ 35 V DC
  • Protection against overvoltage at output (OVP): ≤ 35 V DC
  • Residual ripple: Type 10 mVss (at nominal values)
  • Rise time: ≤ 1 s (Uout = 10 % ... 90 %
  • Series switching capability: Yes, to increase the voltage (note SELV limit)
  • No-load loss, maximum: < 0.85 W (3 x 480 V AC)
  • Load capacity maximum: < 12.3 W (3x 480 V AC)
  • Parallel switching capability: Yes, for enhancing the power and redundancy
  • Safety (secondary side): Electronic
  • Input: Symmetric 2 kV (test sharpness 4);asymmetric 4 kV (test sharpness 4)
  • Position: 3.x
  • Wire connection: Conductor connection
  • rigid: 0.2 mm² ... 1.5 mm²;0.5 mm² (recommended)
  • flexible: 0.2 mm² ... 1.5 mm²;0.5 mm² (recommended)
  • Flexible with wire-end sleeve without plastic sleeve: 0.25 mm² ... 1.5 mm² (Cu);0.5 mm² (recommended)
  • Flexible with wire-end sleeve with plastic sleeve: 0.25 mm² ... 0.75 mm²;0.5 mm² (recommended)
  • Output: Symmetric 1 kV (test sharpness 3);asymmetric 2 kV (test sharpness 3)
  • Signal: Asymmetric 1 kV (test sharpness 2)
  • LED signaling: LED signaling
  • Signalling types: LED DC OK - signal state operation (UN = 24  VDC, Iout = IN)
  • Function: Forwarding operating state
  • Switch contact (potential-free): OptoMOS
  • Number of phases: 3
  • Insulation voltage input/output: 3 kV AC (type test);3 kV AC (routine test)
  • MTBF (IEC 61709, SN 29500): > 2240000 h (25 °C);> 1340000 h (40 °C);> 600000 h (60 °C)
  • Additional text: Class 3
  • Article dimensions: Article dimensions
  • Mounting dimensions
  • Mounting instructions: Modular: Horizontal 0 mm, vertical 50 mm
  • Design of the hood: Polycarbonate
  • Execution of side parts: Aluminium
  • Operating height: ≤ 5000 m
  • Max. ass. Humidity (operating): ≤ 95% (at 25°C, no condensation)
  • Temp code: T4 (-25 ... +70 °C | > 60 °C, DERATING 2.5 %/K)
  • EN 61010-1: III (≤ 2000 m);II (≤ 5000 m)
  • Standard name: Network variation/undervoltage
  • Safety Measuring, control, control and laboratory equipment: Safety of measuring, control, control and laboratory equipment
  • Low voltage: Protective extra-low voltage
  • UL
  • Electromagnetic compatibility: Conformity to EMC directive 2014/30/EU
  • Low Voltage Directive: Conformity to NSR Directive 2014/35/EU
  • Line-guided interference emission: Line-guided interference emission
  • Interference radiation: Interference radiation
  • Discharge of static electricity: Discharge of static electricity
  • Contact discharge 6 kV (test efficiency 3)
  • 8 kV (test efficiency 3)
  • Note: Criterion A
  • Electromagnetic HF-field: Electromagnetic HF-field
  • 10 V/m test field strength (test strength 3)
  • Fast Transients (Burst): Fast Transients (Burst)
  • Surge voltage load (SURGE): Surge current load (SURGE)
  • Conducted interference: Conducted interference
  • Input/output/signal: Asymmetrical
  • Voltage 400 V, AC II
  • Voltage dips: Voltage dips
  • Voltage dip 0%
  • Criteria: Criteria
  • Criterion A: Normal operating behavior within the defined limits.
  • Criterion B: Temporary impairment of the operating behavior, which the device itself corrects.
  • Criterion C: Intermittent impairment of the operating behavior that the device itself corrects or can be restored by operating the controls.
  • Surrounding temperature (startup type tested): -40 °C
  • AWG: 24 ... 16 (Cu);20 (recommended)
  • AC operation: AC operation
  • Network type: Star network (TN, TT, IT (PE))
  • National mains voltage typical: 3x 400 V AC; 3x 480 V AC
  • Voltage type of supply voltage: AC
  • Frequency range (FN): 50 Hz ... 60 Hz
  • Protective circuit: Transient protection | Varistor
  • Power factor (Cos phi) 0.53 (3x 480 V AC)
  • Leakage current against PE < 3.5 mA
  • Derating: 60 °C ... 70 °C
  • Control deviation: < 1 % (load change static 10 % ... 90< %); 3 % (load change dynamic 10 % ... 90< %); 0.1 % (input voltage variation ±10 %)
  • Crest factor: Typ. 3 (3x 400 V AC);typ. 3.1 (3x 480 V AC)
  • Environmental Protection Directive: RoHS Directive 2011/65/EU;WEEE;Reach
  • Installation distance right / left 0 mm / 0 mm
  • Installation distance above/below 50 mm / 50 mm
  • Harmonic currents: Harmonic currents
  • Flicker: Flicker
  • Number of periods: 1 period
  • Emitted interference: Interference acc . To EN 61000-6-3 (residential and commercial) and EN 61000-6-4 (industrial sector)
  • Immunity: Immunity to EN 61000-6-1-6-2 (residential area), EN 61000-6-2-6-3 (industrial area)
  • Device input fuse 3.15 A internal (device protection)
  • Minimum idle power loss: < 0.84 W (3x 400 V AC)
  • Minimum load loss: < 12.6 W (3x 400 V AC)
  • Integrated security: No.
  • Pin identification 3.1 (13), 3.2 (14)
  • LED off: Supply voltage input AC not present (off)
  • LED on (green), DC OK: Uout > 21 V DC and Iout < 0.9 x IN (on (green), DC OK)
  • Signal output DC OK: Signal output DC OK
  • Type of signaling: Switch contact DC OK - signal state operation (UN = 24  VDC, Iout = IN)
  • Switching voltage: Max. 30 V DC (SELV)
  • Current carrying capacity: Max. 100 mA
  • Condition (contact closed): Uout > 21 V DC and Iout < 0.9 x IN (contact closed)
  • Condition (contact open): Uout < 21 V DC or Iout > 0.9 x IN (average value formation over 60 s) (contact open)
  • Operating altitude (derating output power): > 2000 m (derating: 10 %/1000 m)
  • EN 61010-2-201: III (≤ 2000 m);II (≤ 5000 m)
  • Safety of power supplies up to 1100 V (insulation distances): Safety of power supplies up to 1100 V (insulation distances)
  • Electrical Safety: Electrical Safety
  • Safe separation: Secure separation
  • Limiting network harmonic currents: Limiting line harmonic currents
  • Mains variation/undervoltage: Supply variation/undervoltage
  • LED on (yellow), Iout > 90 %: Uout > 21  VDC and Iout > 0.9 x IN (on (yellow), Iout > 90 %)
  • LED on (red), ISHORT: Uout < 21 V DC and Iout > 0.9 x IN (red), ISHORT)
  • LED on (flashing red) OVP: UOUT OVP > (Over voltage protection)
  • Depth (device depth (rail mounting): 115 mm (device depth (rail mounting))
  • Safety extra-low voltage: Safety extra-low voltage
  • ANSI/UL 121201 ANSI/UL 121201
Nominal input voltage

3 x 400 - 500 V/AC

Product type

Power supply unit

Min. input voltage

400 V AC

Input voltage (max.)

500 V AC

Max. output current

5 A

Output current (max.) - rounded

5 A

120 W

Output type (power supply units)

Adjustable

Phases

3

Output voltage (nominal)

24 V DC

Connection

Push-in spring-loaded terminal

Dim

(L x W x H) 120 x 35 x 135 mm

Output voltage (max.)

28 V DC

Output voltage (min.)

24 V DC

Operating temperature (max.)

70 °C

Max. operating temperature (derating)

70 °C

Min. operating temperature (derating)

60 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

1362783

Content

1 pc(s)

PSU features

Adjustable voltage output

Width

35 mm

Height

135 mm

Length

120 mm

IP20

Max. temperature

70 °C

Min. temperature

-25 °C

Type

TRIO3-PS/3AC/24DC/5

Efficiency

90.5 %

Depth

120 mm

Recess height

135 mm

35 mm

135 mm

120 mm

135 mm

FALSE

TRUE

AC

120 W

TRUE

Other

TRUE

FALSE

TRUE

IP20

FALSE

24-28 V

TRUE

320-550 V

320-550 V

TRUE

None

7.5 A

24 V

5 A

None

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3588061 Phoenix Contact 1362783 Power supply unit 24 V DC 5 A 120 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3588061 Phoenix Contact 1362783 Power supply unit 24 V DC 5 A 120 W Content 1 pc(s)

Description

Primary clocked power supply, TRIO Power, push-in connection, mounting rail mounting, input: 3-phase, Output: 24 V DC / 5 A, adjustable from 24 V DC ... 28 V DC

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?