
Technical specifications
- IEC test class T2
- Designed: Single piece mounting rail module
- Message Surge protection defective: Optical, telecommunication contact
- NOMINAL VOLTAGE 1000 V DC
- Display / distance message: Display / remote message
- Switching function: Changer
- Connection type: screw terminals.
- Screw thread M2
- Tightening torque 0.25 Nm
- Conductor cross-section flexible: 0.14 mm² ... 1.5 mm².
- Conductor cross-section rigid: 0.14 mm² ... 1.5 mm².
- Wire cross-section AWG: 28 ... 16
- Width 71.2 mm
- Height: 120 mm
- Depth: 65.5 mm (including mounting rail 7.5 mm)
- Division unit 4 TE
- Colour: Grey (RAL 7042)
- Flammability class according to UL 94 V-0
- Material housing PA 6.6
- DIRECTION OF ACTION (L+)-PE & (L-)-PE & (L+)-(L-)
- Highest continuous voltage UC 1100 V DC
- Earth conductor current IPE: ≤ 100 µA DC;≤ 540 µA AC
- Nominal impulse surge current In (8/20) µs: 20 kA
- Total leakage surge current ITtotal (8/20) µs 40 kA
- Response time TA ≤ 25 ns
- Ambient conditions: Environmental conditions
- Protection type IP20 (only when all clamping points are used)
- Ambient temperature (operation): -40 °C ... 80 °C
- Ambient temperature (storage/transport): -40 °C ... 80 °C
- Altitude: ≤ 6000 m (amsl)
- Standards/regulations EN 61643-31
- Note: 2019
- Mounting type: Rail: 35 mm
- EN type T2
- Power supply system IEC DC
- Insulation properties: Insulation properties
- Over voltage category III
- Pollution level: 2
- CTI value of material: 600
- Insulation material PA 6.6;PBT
- PROTECTION PATHS (DC+) - (DC-);(DC+/DC-) - PE
- Standby power consumption PC: ≤ 150 MVA
- Maximum Surge current Imax (8/20) µs 40 kA
- Protection level Up: ≤ 4.5 kV
- Ures residual voltage: ≤ 4.5 kV (in);≤ 3.3 kV (at 3 kA);≤ 3.6 kV (at 6.25 kA) ;≤ 3.8 kV (at 10 kA);≤ 4.2 kV (at 15 kA);≤ 5.4 kV (at 40 kA)
- Permissible air humidity (operation): 5 % ... 95 %.
- Shock (operation): 50g (half sine / 11 ms / 3x ±X, ±Y, ±Z)
- Vibration (operation): 5g (5 - 500 Hz / 2.5 h / X, Y, Z)
- Naming of connection: Remote fault signaling contact
- Operating voltage: 5 V AC ... 250 V AC (altitude ≤ 2000 m (amsl));5 V DC ... 30 V DC (200 MA DC)
- Operating current: 5 mA AC ... 1.5 A AC;5 MA DC ... 1 A DC
- Stripped length: 7 mm
- Remote defect signaling contact: Defect signaling contact
- Nominal load current IL 40 A
- Short-circuit resistance ISCCR: Min. 1 kA DC (at maximum protection 40 A gG / 1200 V DC); max. 4 kA DC (at maximum protection 40 A gG / 1200 V DC)
- Maximum fusing for stub cable wiring: 40 A (gG / 1200 V DC)
- Product type
Surge arrester
- Surge protection for
PV systems
- Leakage current
40 kA
- Type
Support rail module one piece
IP20
- Manufacturer part #
1376162
- Type
2
- Dim
(W x H x D) 71.2 x 120 x 65.5 mm
- Width
71.2 mm
- Height
120 mm
- Depth
65.5 mm
- Content
1 pc(s)
- Packaging type
Piece
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3588068 Phoenix Contact 1376162 VAL-MB-T2-1000DC-2+V-R Surge arrester Surge protection for: PV systems 40 kA Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3588068 Phoenix Contact 1376162 VAL-MB-T2-1000DC-2+V-R Surge arrester Surge protection for: PV systems 40 kA Piece 1 pc(s)
Description
Surge suppressor, acc Type 2 / Class II, for grounded, unipolar DC supply systems up to 1100 V DC, for installation on rails, with telecommunication contact.
This text is machine translated.
This text is machine translated.










