• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1396658 eMobility charging port Type 2 200 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

eMobility charging port

Charger connectors

Type 2

Cable length

6 m

Nominal voltage

1000 V

Nominal current

200 A

Nominal current - rounded value

200 A

Length

13.35 cm

Width

10.8 cm

Height

14.025 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3588077 Phoenix Contact 1396658 eMobility charging port Type 2 200 A

User & Safety Instructions

User & Safety Instructions 3588077 Phoenix Contact 1396658 eMobility charging port Type 2 200 A