
Image similar
Power supply unit
100 V AC
110 V DC
277 V AC
250 V DC
1.3 A
1.3 A
30 W
Adjustable
1
24 V DC
Push-in spring-loaded terminal
(L x W x H) 90 x 21 x 90 mm
29 V DC
24 V DC
70 °C
70 °C
55 °C
-25 °C
1399932
1 pc(s)
2872000 h
Adjustable voltage output
21 mm
90 mm
90 mm
IP20
70 °C
-25 °C
UNO2-PS/1AC/24DC/30W/PT
91.9 %
90 mm
90 mm
21 mm
90 mm
90 mm
90 mm
FALSE
TRUE
AC
30 W
TRUE
Other
TRUE
FALSE
TRUE
IP20
FALSE
24-29 V
TRUE
85-305 V
85-305 V
TRUE
None
1.3 A
24 V
1.3 A
None
Other
yes
Datasheet 3588098 Phoenix Contact 1399932 Power supply unit 24 V DC 1.3 A 30 W Content 1 pc(s)
User & Safety Instructions 3588098 Phoenix Contact 1399932 Power supply unit 24 V DC 1.3 A 30 W Content 1 pc(s)