
Technical specifications
- Type
QPD W 4PE2,5 M20 1,0 BK
- Product type
DIN connector
- Total no. of pins
4 + PE
- Connection
Cut & Clip
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Seal
QUICKON
- Leading contact (PE)
Yes
- Contact material
Copper
- Cable Ø (max.)
10 mm
- Cable Ø up to
6 mm
- Case material
PA
16 -14
- Manufacturer part #
1403739
- Cable Ø range
6 - 10 mm
- Number of pins
4
- max. cross section
2.5 mm²
- Min. cross section
1 mm²
- Cross-section range
1 - 2.5 mm²
IP66
- Series
QPD
- Cable length
1.00 m
33.4
FALSE
33.4 mm
Black
20 A
690 V
5
82.6 m
Other
Silver-plated
TRUE
6 kV
0.003 mΩ
IP66
Black
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1827447 Phoenix Contact 1403739 DIN connector Total number of pins: 4 + PE Series (round connectors): QPD 1 pc(s)
Description
Feedthrough QPDW 4 PE2,5M20 1,0 BK
This text is machine translated.
This text is machine translated.










