
Technical specifications
- Packaging type
Piece
- Type
NBC-MSD/ 1,0-93E/MSD SCO
- Product type
Sensor/actuator cable
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
M12 Speedcon
- No. of pins
4
- Cable length
1.00 m
- Jacket material
PUR
- Nominal voltage
48 V AC
- Connection
M12 plug
- Factory colour
Black
- Thread type connection side
M12 SPEEDCON
- Thread type (wiring and installation)
M12 SPEEDCON
- Cable colour
Blue
- Coding
D
- Contact material
CuSn
- Contact surface
Ni/Au
IP65
- Features
Shielded
- Seal type
Speedcon
- Manufacturer part #
1407376
- Content
1 pc(s)
TRUE
Multi-core
48 V
1 m
TRUE
4
-20-80 °C
-40-80 °C
IP67
M12
M12
FALSE
4 A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1827508 Phoenix Contact 1407376 Sensor/actuator cable M12 SPEEDCON 1.00 m No. of pins (RJ): 4 1 pc(s) Piece
Description
Network cable, Ethernet CAT5 (100 MBit/s), 4-pin, PUR, water BLUE RAL 5021, shielded, straight plug M12 SPEEDCON/IP67, coding: D, on straight plug M12 SPEEDCON/IP67, coding: D, cable length 1 m.
This text is machine translated.
This text is machine translated.










