
Technical specifications
- Packaging type
Piece
- Type
NBC-MS/ 5,0-94B/R4AC SCO
- Product type
Sensor/actuator cable
- Connector standard
Sensor connector
- Connection side A
RJ45 plug
- Connection side B
M12 Speedcon
- No. of pins
8
- Cable length
5.00 m
- Jacket material
PUR
- Nominal voltage
30 V AC
- Connection
M12 plug
- Factory colour
Grey
- Thread type connection side
M12 SPEEDCON
- Thread type (wiring and installation)
M12 SPEEDCON
- Cable colour
Blue
- Coding
A
- Contact material
CuSn
- Contact surface
Ni/Au
IP65
- Features
Ethernet
- Seal type
Speedcon
- Manufacturer part #
1407416
- Content
1 pc(s)
TRUE
Multi-core
30 V
5 m
TRUE
8
-20-80 °C
-40-80 °C
IP65
M12
Other
FALSE
1 A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1827521 Phoenix Contact 1407416 Sensor/actuator cable M12 SPEEDCON 5.00 m No. of pins (RJ): 8 1 pc(s) Piece
Description
Network cable, Ethernet CAT5 (1 GBit/s), 8-pin, PUR, water BLUE RAL 5021, shielded, straight plug M12 SPEEDCON/IP67, coding: A, straight plug RJ45/IP20, cable length: 5 m
This text is machine translated.
This text is machine translated.










