
Technical specifications
- Type
NBC-MSX/10,0-94F/MSX SCO
- Product type
Sensor/actuator cable
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
M12 Speedcon
- No. of pins
8
- Cable length
10.00 m
- Jacket material
PUR
- Nominal voltage
48 V AC
- Connection
M12 plug
- Factory colour
Black
- Thread type connection side
M12 SPEEDCON
- Thread type (wiring and installation)
M12 SPEEDCON
- Cable colour
Blue
- Coding
X
- Contact material
CuSn
- Contact surface
Ni/Au
IP65
- Features
Ethernet
- Min. temperature
-20 °C
- Seal type
Speedcon
- Manufacturer part #
1407486
- Content
1 pc(s)
TRUE
Multi-core
48 V
10 m
TRUE
8
-20-80 °C
-40-80 °C
IP65
M12
M12
FALSE
0.5 A
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1827543 Phoenix Contact 1407486 Sensor/actuator cable M12 SPEEDCON 10.00 m No. of pins (RJ): 8 1 pc(s)
Description
Network cable, Ethernet CAT 6A (10 GBit/s), CC-Link IE CAT 6A (10 GBit/s), 8-pin, PUR, water BLUE RAL 5021, shielded, straight plug M12 SPEEDCON/IP67, coding: X, on straight plug M12 SPEEDCON/IP67, coding: X, cable length 10 m
This text is machine translated.
This text is machine translated.










