
Technical specifications
- Type
NBC-MSD/ 1,0-93B/R4AC SCO
- Product type
Sensor/actuator cable
- Connector standard
Sensor connector
- Connection side A
RJ45 plug
- Connection side B
M12 Speedcon
- No. of pins
4
- Cable length
1.00 m
- Jacket material
PVC
- Nominal voltage
48 V AC
- Connection
RJ45
M12 plug
- Factory colour
Black
- Thread type connection side
M12 SPEEDCON
- Thread type (wiring and installation)
M12 SPEEDCON
- Cable colour
Green
- Coding
D
- Contact material
CuSn
- Contact surface
Ni/Au
IP65
- Features
PROFINET
EtherCAT
D-coded
PVC
Shielded
- Min. temperature
-40 °C
- Seal type
Speedcon
- Manufacturer part #
1407499
- Content
1 pc(s)
TRUE
Multi-core
48 V
1 m
TRUE
4
-40-70 °C
-40-70 °C
IP65
M12
Other
FALSE
1 A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1827553 Phoenix Contact 1407499 Sensor/actuator cable M12 SPEEDCON 1.00 m No. of pins (RJ): 4 1 pc(s)
Description
Network cable CAT5 (100 MBit/s), PROFINET, EtherCAT CAT5 (100 MBit/s), 4-pin, PVC/PVC, green RAL 6018, shielded, straight plug M12 SPEEDCON/IP67, coding: D, on straight plug RJ45/IP20, cable length 1 m.
This text is machine translated.
This text is machine translated.










